- RS Stock No.:
- 709-3440
- Mfr. Part No.:
- TM178ES-40
- Manufacturer:
- Toughcon
Discontinued product
- RS Stock No.:
- 709-3440
- Mfr. Part No.:
- TM178ES-40
- Manufacturer:
- Toughcon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Backshell With Heat Shrink Hose
The back shell can easily be screwed onto the respective connector or receptacle. The inside of the shrink hose is coated with a special adhesive that forms a positive material bond with the cable. A secure seal is produced, especially when sheathed cables are used. All models are highly reliable and excellent quality.
Features & Benefits
Material Anodised aluminium, polyolefin
Temperature range -55°C to +90°C
Temperature range -55°C to +90°C
Toughcon Circular Connectors (Metal)
Toughcon circular connectors are used in many industrial applications. With a range of matching plugs, receptacles and accessories, the Toughcon system is suitable for flexible configuration and can be used for a wide range of requirements within an application. With the TM series, only the contact holder is made of glass-fibre reinforced plastic, the shell is made of sturdy zinc die-cast. The connector can also be keyed by turning the contact holder in the shell. This allows several Toughcon circular connectors to be used in one application without cables being inserted into the wrong receptacles.For a comprehensive cross reference of component parts please see the selection table on our website
Specifications
Attribute | Value |
---|---|
Length | 80.9mm |
- RS Stock No.:
- 709-3440
- Mfr. Part No.:
- TM178ES-40
- Manufacturer:
- Toughcon