Toughcon Backshell

  • RS Stock No. 709-3529
  • Mfr. Part No. TM118SR-45
  • Manufacturer Toughcon
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Backshell Strain Relief

Thanks to the tension relief, both individual wire bundles and cables of different diameters can be fastened safely. The strain relief can be screwed quickly and easily onto the respective Toughcon connector or receptacle.

Material Nickel-plated zinc die-cast
Temperature range -55°C to +105°C

Toughcon Circular Connectors (Metal)

Toughcon circular connectors are used in many industrial applications. With a range of matching plugs, receptacles and accessories, the Toughcon system is suitable for flexible configuration and can be used for a wide range of requirements within an application. With the TM series, only the contact holder is made of glass-fibre reinforced plastic, the shell is made of sturdy zinc die-cast. The connector can also be keyed by turning the contact holder in the shell. This allows several Toughcon circular connectors to be used in one application without cables being inserted into the wrong receptacles.For a comprehensive cross reference of component parts please see the selection table on our website

Specifications
Attribute Value
Length 36.6mm
Stock check temporarily unavailable - call for stock availability
Unit of sale: Each
10.95
(exc. VAT)
13.25
(inc. VAT)
units
Per unit
1 - 4
€10.95
5 - 24
€9.88
25 - 49
€8.87
50 - 99
€7.98
100 +
€7.22
Related Products
The Souriau UT0 series zinc alloy nickel-plated standard ...
Description:
The Souriau UT0 series zinc alloy nickel-plated standard circular connector backshell is a wall mount receptacle It has insert arrangements and pin contacts with 16 shell size. This is also available in plug and receptacle version for both, male, female ...
From Amphenol, this Strain Relief Clamp is for ...
Description:
From Amphenol, this Strain Relief Clamp is for use with Mil-C 38999 Series Connector III The clamp keeps the cable tidy after termination and provides excellent strain relief at the termination area. This back clamp is ideal for use when ...
Strain Relief Clamp – Not only tidy-up the ...
Description:
Strain Relief Clamp – Not only tidy-up the cable after termination but provide excellent strain relief at the termination area Ideal for use when environmental protection is not a concern and weight saving a major consideration. Aluminium Alloy, Zinc Cobalt ...
This adapter provides a connection from protective hoses ...
Description:
This adapter provides a connection from protective hoses with metal core eg. Shureseal¹ to the Toughcon series. This results in a flexible, safe and hard-wearing connection, and a homogenous, self-contained unit. Material Aluminium anodised, galvanised steel, nylon Temperature range -55°C ...