ITT Cannon Male Crimp Crimp Pin Connector, Contact Size 16 → 18AWG
- RS Stock No.:
- 181-946
- Mfr. Part No.:
- 192990-2490
- Manufacturer:
- ITT Cannon
Subtotal (1 unit)*
€890.54
(exc. VAT)
€1,095.36
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €890.54 |
*price indicative
- RS Stock No.:
- 181-946
- Mfr. Part No.:
- 192990-2490
- Manufacturer:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Gender | Male | |
| Contact Size | 16 → 18AWG | |
| Termination Method | Crimp | |
| Series | T2P | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Gender Male | ||
Contact Size 16 → 18AWG | ||
Termination Method Crimp | ||
Series T2P | ||
- COO (Country of Origin):
- DE
The ITT Cannon D-Sub connector is used for space applications per NASA and SAE standards. These high-reliability connectors meet stringent tests for outgassing and residual magnetism. Crimp contacts offer improved electrical performance also strain relief and quality control compared to solder cup contacts.
Contact material is copper alloy
Contact plating is Tin
Amperage Rating is 13A
Weight is 5.21 lbs
Contact plating is Tin
Amperage Rating is 13A
Weight is 5.21 lbs
Related links
- ITT Cannon Male Crimp Crimp Pin Connector, Contact Size 16 → 18AWG
- ITT Cannon Female Crimp Crimp Pin Connector, Contact Size 16 → 18AWG
- ITT Cannon Male Crimp Circular Connector Contact Wire Size 16 → 18 awg
- ITT Cannon Female Crimp Circular Connector Contact Wire Size 16 → 18 awg
- ITT Cannon Male Crimp Circular Connector Contact Wire Size 14 → 16 awg
- ITT Cannon Male Crimp Circular Connector Contact, Wire Size 16 → 14 AWG
- ITT Cannon Female Crimp Circular Connector Contact, Contact Size 16 → 18AWG
- ITT Cannon Male Crimp Circular Connector Contact, Wire Size 16 awg
