TE Connectivity Male Circular Connector Contact, Contact Size 16
- RS Stock No.:
- 504-687
- Mfr. Part No.:
- 204978-3
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 6 units)*
€174.14
(exc. VAT)
€214.19
(inc. VAT)
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €174.14 | €29.023 |
*price indicative
- RS Stock No.:
- 504-687
- Mfr. Part No.:
- 204978-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Contact Size | 16 | |
| Series | AMP | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Contact Size 16 | ||
Series AMP | ||
- COO (Country of Origin):
- US
The TE Connectivity Pin contact is designed for reliable connectivity in various applications, offering exceptional performance in a compact and efficient form factor. Featuring gold (Au) plating, this component ensures superior conductivity and corrosion resistance, making it ideal for demanding environments. The retention clip mechanism enhances contact retention within housing, providing stability during operation. Constructed from copper alloy, it combines durability with lightweight characteristics, making it a preferred choice for engineers seeking robust solutions. Whether employed in aerospace, automotive, or industrial sectors, this product guarantees enhanced reliability, ensuring smooth operations across diverse applications.
Gold plating provides excellent conductivity and corrosion resistance
Retention clip design secures contact, preventing disconnection
Lightweight copper alloy construction enhances durability without adding bulk
Designed for easy termination to wire and cable, simplifying installation
Compatible with a range of crimping tools for flexible usage
Meets stringent compliance standards for environmental safety
Retention clip design secures contact, preventing disconnection
Lightweight copper alloy construction enhances durability without adding bulk
Designed for easy termination to wire and cable, simplifying installation
Compatible with a range of crimping tools for flexible usage
Meets stringent compliance standards for environmental safety
Related links
- TE Connectivity Male Solder Circular Connector Contact, Contact Size 16
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 24 → 20 AWG
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 18 → 14 AWG
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 10 AWG
- TE Connectivity Male Solder Circular Connector Contact Wire Size 18 → 16 AWG
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 18 → 16 AWG
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 22 → 18 AWG
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 18 → 15 AWG
