Phoenix Contact Socket Crimp Crimp Contact, Contact Size 1mm, Wire Size 0.75 → 1 mm²
- RS Stock No.:
- 556-633
- Mfr. Part No.:
- 1241572
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€64.56
(exc. VAT)
€79.41
(inc. VAT)
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €64.56 | €0.646 |
*price indicative
- RS Stock No.:
- 556-633
- Mfr. Part No.:
- 1241572
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Socket | |
| Contact Size | 1mm | |
| Wire Size | 0.75 → 1 mm² | |
| Termination Method | Crimp | |
| Series | RC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Socket | ||
Contact Size 1mm | ||
Wire Size 0.75 → 1 mm² | ||
Termination Method Crimp | ||
Series RC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Crimp Contact is a highly engineered component designed for precision and reliability in electrical connections. It features a turned socket with a contact diameter of 1 mm, suitable for connecting conductors within a versatile crimp range. This product guarantees a lead free construction in compliance with RoHS II standards, promoting environmental sustainability without compromising performance. The crimp contact is particularly designed for use in the M23 PRO series, ensuring ease of handling with no need for a contact release tool in specific versions.
Ensures high tensile strength reducing the risk of disconnection even in demanding applications
Offers low contact resistance enhancing overall electrical efficiency
Facilitates simple production monitoring for quality assurance
Constructed with nickel plated surfaces enhancing corrosion resistance and durability
Adaptable for a variety of crimping tools accommodating different wire sizes
Offers low contact resistance enhancing overall electrical efficiency
Facilitates simple production monitoring for quality assurance
Constructed with nickel plated surfaces enhancing corrosion resistance and durability
Adaptable for a variety of crimping tools accommodating different wire sizes
Related links
- HARTING Female Crimp Crimp Contact Wire Size 0.75 → 1 mm²
- HARTING Male Crimp Crimp Contact Wire Size 0.75 → 1 mm²
- Phoenix Contact Crimp Crimp Contact Wire Size 0.75 → 1 mm²
- HARTING Male Crimp Crimp Contact Wire Size 0.75 → 1 mm²
- HARTING Female Crimp Crimp Contact Wire Size 0.75 → 1 mm²
- Phoenix Contact Socket Crimp Crimp Contact Wire Size 0.06 → 1 mm²
- Phoenix Contact Socket Crimp Crimp Contact Wire Size 0.5 → 1.5 mm²
- Phoenix Contact Socket Crimp Crimp Contact Wire Size 0.06 → 0.25 mm²
