Phoenix Contact Male Crimp Crimp Contact, Contact Size 1mm, Wire Size 0.06 → 0.25 mm²
- RS Stock No.:
- 558-205
- Mfr. Part No.:
- 1623607
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€148.80
(exc. VAT)
€183.02
(inc. VAT)
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €148.80 | €1.488 |
*price indicative
- RS Stock No.:
- 558-205
- Mfr. Part No.:
- 1623607
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Male | |
| Contact Size | 1mm | |
| Wire Size | 0.06 → 0.25 mm² | |
| Termination Method | Crimp | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Male | ||
Contact Size 1mm | ||
Wire Size 0.06 → 0.25 mm² | ||
Termination Method Crimp | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Crimp Contact is expertly designed for reliability and performance in a wide range of applications. Its precision engineering ensures a secure connection, making it an indispensable component in your connectivity solutions. With a contact diameter of 1 mm and crimp range accommodating conductor cross sections from 0.06 mm² to 0.25 mm², this product is tailored for use in demanding electrical environments. The nickel plated contact surface, enhanced with gold coating, delivers superior conductivity while resisting corrosion, ensuring longevity in service.
Vibration and temperature resistant assembly enhances connection reliability
Lightweight construction aids in reducing overall system weight
Designed for easy production monitoring optimising manufacturing processes
Catering to various applications making it versatile for multiple industries
Lightweight construction aids in reducing overall system weight
Designed for easy production monitoring optimising manufacturing processes
Catering to various applications making it versatile for multiple industries
Related links
- Phoenix Contact Male Crimp Circular Connector Contact Wire Size 0.06 → 0.25 mm
- Phoenix Contact Male Crimp Circular Connector Contact Wire Size 0.06 → 0.25 mm²
- Phoenix Contact Socket Crimp Crimp Contact Wire Size 0.06 → 0.25 mm²
- Phoenix Contact Female Crimp Circular Connector Contact Wire Size 0.06 → 0.25 mm
- Phoenix Contact Male Crimp Crimp Contact Wire Size 0.06 → 1 mm²
- Phoenix Contact Socket Crimp Crimp Contact Wire Size 0.06 → 1 mm²
- HARTING Male Crimp Crimp Contact Wire Size 0.25 → 0.5 mm²
- Phoenix Contact Male Crimp Crimp Contact Wire Size 24 → 28 awg
