- RS Stock No.:
- 110-9322
- Mfr. Part No.:
- TR2448PFS1NB / 192990-1400
- Manufacturer:
- ITT Cannon
1500 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 100)
€0.541
(exc. VAT)
€0.665
(inc. VAT)
Units | Per unit | Per Pack* |
100 - 400 | €0.541 | €54.10 |
500 - 1400 | €0.487 | €48.70 |
1500 + | €0.438 | €43.80 |
*price indicative |
- RS Stock No.:
- 110-9322
- Mfr. Part No.:
- TR2448PFS1NB / 192990-1400
- Manufacturer:
- ITT Cannon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Tinned contacts, in two sections for crimping
Crimping on the insulation is provided on all contacts except the 14 AWG model.
Trident Ringlock connectors
Range of Trident Ringlock cylindrical connectors using "Trident" detachable crimped contacts. Coupling is created with a ramp system, locking with a bayonet system, with polarisationusing 5 positioning keys.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Wire Size | 26 → 24 AWG |
Termination Method | Crimp |
Series | T2P |
For Use With | Trident T2P Contact System |
Contact Type | Signal |
Contact Plating | Tin |
Contact Material | Brass |
Maximum Contact Resistance | 5mΩ |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
- RS Stock No.:
- 110-9322
- Mfr. Part No.:
- TR2448PFS1NB / 192990-1400
- Manufacturer:
- ITT Cannon