TE Connectivity Female Crimp Circular Connector Contact, Contact Size 16, Wire Size 16 → 12 AWG
- RS Stock No.:
- 135-4966
- Mfr. Part No.:
- 66740-6
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 100 units)*
€2,420.50
(exc. VAT)
€2,977.20
(inc. VAT)
Temporarily out of stock
- Shipping from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 + | €24.205 | €2,420.50 |
*price indicative
- RS Stock No.:
- 135-4966
- Mfr. Part No.:
- 66740-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Contact Size | 16 | |
| Wire Size | 16 → 12 AWG | |
| Termination Method | Crimp | |
| Series | Type XII | |
| For Use With | Type XII Series Connectors | |
| Contact Type | Signal | |
| Length | 32.18mm | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper | |
| Mounting Type | Cable Mount | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Contact Size 16 | ||
Wire Size 16 → 12 AWG | ||
Termination Method Crimp | ||
Series Type XII | ||
For Use With Type XII Series Connectors | ||
Contact Type Signal | ||
Length 32.18mm | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper | ||
Mounting Type Cable Mount | ||
- COO (Country of Origin):
- US
TE Connectivity Socket Contact
The TE Connectivity Type XII series 3-pin female socket circular contact connector has a contact size of 16 and wire size ranging between 16AWG and 12AWG. This contact is made of brass and has gold over nickel contact plating. It can be used with CPC connectors, G series connectors and M series connectors.
Features and Benefits
Current rating is 35A
Cable mount
Crimp termination
Operating temperature ranging between -55°C and 125°C
Cable mount
Crimp termination
Operating temperature ranging between -55°C and 125°C
Related links
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 16 → 12 AWG
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 14 → 12 AWG, 16 → 12 AWG
- TE Connectivity Male Crimp Circular Connector Contact, Wire Size 16 → 12 AWG
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 16 → 14 AWG
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 16 AWG, 18 → 15 AWG
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 10 AWG
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 18 → 15 AWG, 16 AWG
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 18 → 16 AWG
