- RS Stock No.:
- 188-6817
- Mfr. Part No.:
- 1621576
- Manufacturer:
- Phoenix Contact
300 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 50)
€3.065
(exc. VAT)
€3.77
(inc. VAT)
Units | Per unit | Per Pack* |
50 - 450 | €3.065 | €153.25 |
500 - 2450 | €2.973 | €148.65 |
2500 - 4950 | €2.765 | €138.25 |
5000 + | €2.351 | €117.55 |
*price indicative |
- RS Stock No.:
- 188-6817
- Mfr. Part No.:
- 1621576
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact M23 Crimp Contacts
The SF range of circular connector contacts from Phoenix contact are designed to be used with the M23 circular connectors. The connector contact is the component within a connector that carries the electrical signal across a connection.
Features and Benefits
• Male and Female available
• Crimp range of 0.8mm to 2mm
• Low contact resistance
• High tensile strength of connection
• Crimp termination method
• Temperature and vibration resistant assembly
• Crimp range of 0.8mm to 2mm
• Low contact resistance
• High tensile strength of connection
• Crimp termination method
• Temperature and vibration resistant assembly
Crimp contact, turned, contact diameter: 2 mm, crimp range: 0.25 mm² ... 1 mm²
Specifications
Attribute | Value |
---|---|
Gender | Female |
Contact Size | 2mm |
Wire Size | 0.25 → 1 mm² |
Termination Method | Crimp |
Series | SF-20KS021 |
Contact Type | Turned |
Length | 21.3mm |