Phoenix Contact Male Crimp Circular Connector Contact, Contact Size 1.5 mm, Wire Size 1mm²

Bulk discount available

Subtotal (1 pack of 100 units)*

€123.50

(exc. VAT)

€151.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
100 - 900€1.235€123.50
1000 - 4900€1.198€119.80
5000 - 9900€1.114€111.40
10000 +€0.947€94.70

*price indicative

RS Stock No.:
188-6825
Distrelec Article No.:
304-38-730
Mfr. Part No.:
1623780
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Gender

Male

Product Type

Circular Connector Contact

Contact Size

1.5 mm

Wire Size

1mm²

Series

RC-15P2100

Contact Type

Turned

Length

22.65mm

Contact Plating

Nickel Plated

Termination Type

Crimp

Contact Material

Copper Zinc Alloy

Standards/Approvals

EU REACH SVHC, CHINA RoHS, EU RoHS

COO (Country of Origin):
DE
Crimp contact, leading (PE), turned, contact diameter: 1.5 mm, crimp range: 0.5 mm² ... 1 mm²

Related links