- RS Stock No.:
- 190-2336
- Mfr. Part No.:
- SC000013
- Manufacturer:
- Amphenol Industrial
Temporarily out of stock - back order for despatch 13-08-2024, delivery within 2 working days
Added
Price Each (In a Pack of 500)
€0.655
(exc. VAT)
€0.806
(inc. VAT)
Units | Per unit | Per Pack* |
500 + | €0.655 | €327.50 |
*price indicative |
- RS Stock No.:
- 190-2336
- Mfr. Part No.:
- SC000013
- Manufacturer:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
Product Details
MotionGrade M23 Series Crimp Terminals
Note
For 2mm terminals refer to crimp tool 314-7584
Amphenol MotionGrade Series
The Amphenol MotionGrade offers superior shielding quality components coupled with a simplistic design provide maximum EMI/RFI shielding capabilities while reducing assembly preparation times.
The overall design construction allows for one-step process of contact extraction.
An integrated contact locking system ensures ease of use and definitive contact integrity upon insertion.
The contacts offer a 360° mating surface around the pin.
Amphenol's RockSolid contact ensures longer contact life, lower contact resistance, immunizes against shock and vibration all while maintaining low insertion and extraction forces.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Termination Method | Crimp |
Series | M23 A |
For Use With | M23 Connectors |
Contact Plating | Gold |
Contact Material | Brass |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +130°C |
Mounting Type | Cable Mount |