Souriau Sunbank by Eaton Female Circular Connector Contact, Contact Size 16, Wire Size 26/24 AWG
- RS Stock No.:
- 190-3043
- Mfr. Part No.:
- SC24ML-1D70
- Manufacturer:
- Souriau Sunbank by Eaton
Bulk discount available
Subtotal (1 pack of 100 units)*
€84.53
(exc. VAT)
€103.97
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 15 June 2026
- Plus 10 unit(s) shipping from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 9 | €84.53 | €0.845 |
| 10 - 49 | €80.30 | €0.803 |
| 50 - 99 | €76.92 | €0.769 |
| 100 + | €72.70 | €0.727 |
*price indicative
- RS Stock No.:
- 190-3043
- Mfr. Part No.:
- SC24ML-1D70
- Manufacturer:
- Souriau Sunbank by Eaton
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau Sunbank by Eaton | |
| Gender | Female | |
| Product Type | Circular Connector Contact | |
| Contact Size | 16 | |
| Wire Size | 26/24 AWG | |
| Series | TRIM TRIO SC | |
| Contact Type | Signal | |
| Length | 19mm | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Maximum Contact Resistance | 6mΩ | |
| Select all | ||
|---|---|---|
Brand Souriau Sunbank by Eaton | ||
Gender Female | ||
Product Type Circular Connector Contact | ||
Contact Size 16 | ||
Wire Size 26/24 AWG | ||
Series TRIM TRIO SC | ||
Contact Type Signal | ||
Length 19mm | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
Maximum Contact Resistance 6mΩ | ||
Crimp Two Piece Formed Contacts
Suitable for UTO Series, see e.g. 557-925
Souriau Trim Trio Metalok & Shielded Bantams
Flammability rating UL94V0
2 VDE 0110 Group C versions 3 and 7 ways
Moulded keyways ensure error free mating
Standard shell sizes and contact arrangements
High conductive copper alloy
Gold flash or tin plate options
Incorporating stainless steel spring for contact retention
Gold flash or tin plate options
Trim Trio Metalok Bantam Plastic circular connectors, derived from MIL-C-26482, with a secure metal coupling system to provide the complete solution for lightweight, robust industrial interconnections. Shell material is glass filled thermoplastic, with a rated operating temperature of -55°C to +125°C. Contacts to be ordered separately see typically stock no. 437-3712
Plastic connectors, nickel plated to outer body and bayonet ring to satisfy EMC requirements. Cable mounting shells are supplied with metal PG tube, containing twin ferrule system for 360° cable shield continuity. The 2 shells are polarised and locked together by a bayonet action metal ring.
The COM8-1 tool 266-6860, provides an 8 point impression crimp assuring maximum tensile strength on wire sizes up to 2.5mm². The cycle controlled, precision ratchet assures consistent and accurate crimping over many operations.
Note
Panel mounting plug shells with pin inserts will only mate with cable-mounting shells with socket inserts and panel mounting shells with socket inserts will only mate with cable-mounting plug shells with pin inserts. Contacts must be ordered separately.
Related links
- Souriau Sunbank by Eaton Female Crimp Circular Connector Contact Wire Size 26 → 24 AWG
- Souriau Sunbank by Eaton Male Crimp Circular Connector Contact Wire Size 26 → 24 AWG
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 26 → 24 AWG
- Souriau Sunbank by Eaton Female Crimp Circular Connector Contact Wire Size 26 → 24 AWG
- Souriau Sunbank by Eaton Male Crimp Circular Connector Contact Wire Size 26 → 24 AWG
- binder Male Crimp Circular Connector Contact Wire Size 26 → 24 AWG
- Souriau Sunbank by Eaton Female Crimp Circular Connector Contact Wire Size 18 → 16 AWG
- Souriau Sunbank by Eaton Male Crimp Circular Connector Contact Wire Size 22 → 20 AWG
