Souriau Sunbank by Eaton Male Crimp Circular Connector Contact, Contact Size 16, Wire Size 20/16 AWG
- RS Stock No.:
- 190-3100
- Mfr. Part No.:
- RM16M23GE1K
- Manufacturer:
- Souriau Sunbank by Eaton
Subtotal (1 pack of 500 units)*
€591.37
(exc. VAT)
€727.39
(inc. VAT)
Temporarily out of stock
- 5 unit(s) shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €591.37 | €1.183 |
*price indicative
- RS Stock No.:
- 190-3100
- Mfr. Part No.:
- RM16M23GE1K
- Manufacturer:
- Souriau Sunbank by Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau Sunbank by Eaton | |
| Product Type | Circular Connector Contact | |
| Gender | Male | |
| Contact Size | 16 | |
| Wire Size | 20/16 AWG | |
| Current | 13A | |
| Series | RM | |
| For Use With | MBG Series Connector | |
| Contact Type | Machined | |
| Length | 26.9mm | |
| Contact Plating | Gold over Nickel | |
| Voltage | 750 V ac | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 125°C | |
| Maximum Contact Resistance | 3mΩ | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Souriau Sunbank by Eaton | ||
Product Type Circular Connector Contact | ||
Gender Male | ||
Contact Size 16 | ||
Wire Size 20/16 AWG | ||
Current 13A | ||
Series RM | ||
For Use With MBG Series Connector | ||
Contact Type Machined | ||
Length 26.9mm | ||
Contact Plating Gold over Nickel | ||
Voltage 750 V ac | ||
Contact Material Brass | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 125°C | ||
Maximum Contact Resistance 3mΩ | ||
Standards/Approvals No | ||
Souriau Railway RC/RM Machined Contacts
From Souriau, this machined contact is designed with railway connector applications in mind. With a highly conductive copper alloy body, the contact also features a low contact resistance and excellent contact retention.
Features and Benefits:
• Gold Plated Contact
• Locking Spring
• Individual withdrawal force of 0.55N
• Contact Resistance of ≤ 3 MΩ
Souriau Railway RC/RM Machined Contacts
Related links
- Souriau Sunbank by Eaton Male Crimp Circular Connector Contact Wire Size 20 → 16 AWG
- Souriau Sunbank by Eaton Female Crimp Circular Connector Contact Wire Size 20 → 16 AWG
- Souriau Sunbank by Eaton Male Solder Circular Connector Contact Wire Size 20 → 16 AWG
- Souriau Sunbank by Eaton Female Solder Circular Connector Contact Wire Size 20 → 16 AWG
- Amphenol Industrial Male Crimp Circular Connector Contact Wire Size 20 → 16 AWG
- Deutsch Female Crimp Circular Connector Contact Wire Size 20 → 16 AWG
- Deutsch Male Crimp Circular Connector Contact Wire Size 20 → 16 AWG
- Souriau Sunbank by Eaton Male Crimp Circular Connector Contact Wire Size 22 → 20 AWG
