- RS Stock No.:
- 190-3422
- Mfr. Part No.:
- 330-8672-001
- Manufacturer:
- ITT Cannon
130 In stock for delivery within 2 working days
Added
Price 1 Pack of 5000
€1,763.05
(exc. VAT)
€2,168.55
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 + | €1,763.05 | €0.353 |
*price indicative |
- RS Stock No.:
- 190-3422
- Mfr. Part No.:
- 330-8672-001
- Manufacturer:
- ITT Cannon
Technical data sheets
Legislation and Compliance
Product Details
Sureseal and Mini Sureseal Contacts
The insertion tool is required to push the crimped contacts into the plugs and receptacles
The guide tool is only required for the Sure-Seal range; being used to aid the insertion of the female contacts
For details of tooling, please see cross reference panel
The crimp tool is compatible for both Sure-Seal and Mini Sure-Seal contacts
The guide tool is only required for the Sure-Seal range; being used to aid the insertion of the female contacts
For details of tooling, please see cross reference panel
The crimp tool is compatible for both Sure-Seal and Mini Sure-Seal contacts
Note
Contacts must be ordered separately
ITT Cannon Pin Contact
The ITT Cannon Sure-Seal series male pin contact has wire size ranging between 16AWG and 20AWG. This contact is made of copper alloy and has tin plating. It can be used with the Sure-Seal connectors.
Note:
Contacts must be ordered separately.
ITT Sure-seal and Mini Sure-seal
Developed to meet the increased requirements for safety and reliability in the automotive field, these sealed connectors satisfy all the parameters defined by automotive/industrial standards covering areas such as vibration, shock, saltwater spray, industrial gas, low millivolt drop and low contact resistance.
The simple, one-piece moulded body means that no other parts, apart from the contacts are required to complete the connection.
The plugs and receptacles are polarised to prevent mismating, using 2 stepped planes on each of the mating faces, which must be properly oriented for the contacts to engage.
The mated connectors are IP67 rated and sealing integrity is still maintained with exposure to brake fluid, gasoline, diesel fuel, anti-freeze, ultra-violet, ozone and steam cleaning under normal operating conditions.
Cable boots, for example, stock no. 167-9540 to seal the wired cable jacket to the connector housing are available and must be ordered separately.
Sure-Seal connectors incorporate many features:
The mini Sure-Seal range of connectors offers all the advantages of the ITT Sure-Seal product but with reduced size. The compact design coupled with resistance to brake fluid, anti-freeze, fuels and steam cleaning enables the connector to be used in any harsh environment area of the vehicle.
Note:
Contacts must be ordered separately.
ITT Sure-seal and Mini Sure-seal
Developed to meet the increased requirements for safety and reliability in the automotive field, these sealed connectors satisfy all the parameters defined by automotive/industrial standards covering areas such as vibration, shock, saltwater spray, industrial gas, low millivolt drop and low contact resistance.
The simple, one-piece moulded body means that no other parts, apart from the contacts are required to complete the connection.
The plugs and receptacles are polarised to prevent mismating, using 2 stepped planes on each of the mating faces, which must be properly oriented for the contacts to engage.
The mated connectors are IP67 rated and sealing integrity is still maintained with exposure to brake fluid, gasoline, diesel fuel, anti-freeze, ultra-violet, ozone and steam cleaning under normal operating conditions.
Cable boots, for example, stock no. 167-9540 to seal the wired cable jacket to the connector housing are available and must be ordered separately.
Sure-Seal connectors incorporate many features:
The mini Sure-Seal range of connectors offers all the advantages of the ITT Sure-Seal product but with reduced size. The compact design coupled with resistance to brake fluid, anti-freeze, fuels and steam cleaning enables the connector to be used in any harsh environment area of the vehicle.
Features and Benefits
Current rating is 8A
Contact resistance is 10mohm
Cable mount
Crimp termination
Operating temperature ranging between -40°C and 105°C
Contact resistance is 10mohm
Cable mount
Crimp termination
Operating temperature ranging between -40°C and 105°C
IP67 ITT Sureseal & Mini Sureseal
Developed to meet the increased requirements for safety and reliability in the automotive field these sealed connectors satisfy all of the parameters defined by automotive/industrial standards covering such areas as vibration, shock, salt water spray, industrial gas, low millivolt drop and low contact resistance.
The simple, one-piece moulded body means that no other parts, apart from the contacts, are required to complete the connection
The plugs and receptacles are polarised to prevent mis-mating, by means of 2 stepped planes on each of the mating faces, which must be properly oriented in order for the contacts to engage
The mated connectors are IP67 rated and sealing integrity is still maintained with exposure to brake fluid, gasoline, diesel fuel, anti-freeze, ultra-violet, ozone and steam cleaning under normal operating conditions
Cable Boots, see for example, stock no. 167-9540 to seal the wired cable jacket to the connector housing are available and must be ordered separately.
The plugs and receptacles are polarised to prevent mis-mating, by means of 2 stepped planes on each of the mating faces, which must be properly oriented in order for the contacts to engage
The mated connectors are IP67 rated and sealing integrity is still maintained with exposure to brake fluid, gasoline, diesel fuel, anti-freeze, ultra-violet, ozone and steam cleaning under normal operating conditions
Cable Boots, see for example, stock no. 167-9540 to seal the wired cable jacket to the connector housing are available and must be ordered separately.
Sure-Seal connectors incorporate many features:
The mini Sure-Seal range of connectors offers all the advantages of the ITT Sureseal product but with reduced size. The compact design coupled with resistance to brake fluid, anti-freeze, fuels and steam cleaning enables the connector to be used in any harsh environment area of the vehicle.
Note
Contacts must be ordered separately
Specifications
Attribute | Value |
---|---|
Gender | Male |
Wire Size | 20 → 16 AWG |
Termination Method | Crimp |
For Use With | SURE-SEAL Connectors |
Contact Plating | Tin |
Contact Material | Copper Alloy |
Minimum Operating Temperature | -40°C |
Mounting Type | Cable Mount |
Maximum Operating Temperature | +105°C |
- RS Stock No.:
- 190-3422
- Mfr. Part No.:
- 330-8672-001
- Manufacturer:
- ITT Cannon