ITT Cannon Male Solder Circular Connector Contact, Contact Size 16 AWG, Wire Size 16 AWG

Bulk discount available

Subtotal (1 pack of 100 units)*

€168.80

(exc. VAT)

€207.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 700 unit(s) ready to ship from another location
  • Plus 500 unit(s) shipping from 23 April 2026
  • Plus 500 unit(s) shipping from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 - 100€1.688€168.80
200 - 300€1.604€160.40
400 +€1.536€153.60

*price indicative

RS Stock No.:
190-3432
Mfr. Part No.:
T3P16MS1LY / 192900-0633
Manufacturer:
ITT Cannon
Find similar products by selecting one or more attributes.
Select all

Brand

ITT Cannon

Gender

Male

Product Type

Circular Connector Contact

Contact Size

16 AWG

Current

13A

Wire Size

16 AWG

Series

T3P

For Use With

Ringlock receptacles

Contact Type

Signal

Length

26.19mm

Contact Plating

Gold

Voltage

250 V

Termination Type

Solder

Contact Material

Brass

Minimum Operating Temperature

-55°C

Maximum Contact Resistance

5mΩ

Maximum Operating Temperature

125°C

Standards/Approvals

No

Solder Cup Contact


Suitable for 500 mating cycles

ITT TNM Shielded


The TNM connector range builds on the popular Trident and Neptune ranges from ITT Cannon. They feature full metal construction giving high reliability and durability.

RF shielding inherent in the full metal construction

Backshells enable cable braid termination so meeting EMC requirements

Signal versions have the same planform & contact arrangements as the QM range so upgrading and interchangeability can be achieved

Includes a rear rubber seal that enables IP67 rating to be maintained if only some contacts are used. The rubber seal can be discarded if a backshell is to be used. Both are rated to IP67

Cable, chassis and jam nut configurations available in standard and reversed formats

One, two or three part crimp contacts, also solder cup and PCB terminating contacts available for signal transfer. Power contacts are only required for power/signal connector types

Related links