TE Connectivity Socket Crimp Crimp Socket Contact, Contact Size 2 mm, Wire Size 2.5 - 4.0 mm²
- RS Stock No.:
- 205-0075
- Mfr. Part No.:
- 60.302.11
- Manufacturer:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 205-0075
- Mfr. Part No.:
- 60.302.11
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Socket | |
| Contact Size | 2 mm | |
| Wire Size | 2.5 - 4.0 mm² | |
| Termination Method | Crimp | |
| Series | 617 | |
| For Use With | 923 Plug, 940 Plug (signal contact) | |
| Current Rating | 30A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Socket | ||
Contact Size 2 mm | ||
Wire Size 2.5 - 4.0 mm² | ||
Termination Method Crimp | ||
Series 617 | ||
For Use With 923 Plug, 940 Plug (signal contact) | ||
Current Rating 30A | ||
- COO (Country of Origin):
- DE
TE Connectivity
The TE Connectivity 2 mm contact socket made up of brass and it is gold plated. It's contact resistance is less than 3 mOhm. The rated maximum current is up to 30 A.
7 mm stripping length required
500 mating cycles
ø4.3 x 25.5 mm dimensions
500 mating cycles
ø4.3 x 25.5 mm dimensions
Related links
- TE Connectivity Socket Crimp Crimp Socket Contact Wire Size 0.35 - 2.5 mm²
- TE Connectivity Socket Crimp Crimp Socket Contact Wire Size 0.5 - 1.5 mm²
- TE Connectivity Female Crimp Crimp Socket Contact Wire Size 0.35mm², 2.5 mm²
- TE Connectivity Socket Solder Crimp Socket Contact Wire Size 2.5 mm²
- TE Connectivity Female Crimp Crimp Socket Contact Wire Size 12AWG, 14 AWG
- Amphenol Industrial Male Crimp Crimp Socket Contact Wire Size 20AWG
- TE Connectivity Female Crimp Crimp Socket Contact Wire Size 20AWG, 24 AWG
- TE Connectivity Female Crimp Crimp Socket Contact Wire Size 0.03mm², 0.34 mm²
