ITT Cannon Female Crimp Circular Connector Contact, Wire Size 24AWG
- RS Stock No.:
- 237-4166
- Mfr. Part No.:
- T3P24FC1LX / 192991-0055
- Manufacturer:
- ITT Cannon
Bulk discount available
Subtotal (1 unit)*
€3.56
(exc. VAT)
€4.38
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | €3.56 |
| 10 - 49 | €3.34 |
| 50 + | €3.20 |
*price indicative
- RS Stock No.:
- 237-4166
- Mfr. Part No.:
- T3P24FC1LX / 192991-0055
- Manufacturer:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Gender | Female | |
| Product Type | Circular Connector Contact | |
| Current | 13A | |
| Wire Size | 24AWG | |
| Series | T3P | |
| For Use With | ITT Canon Trident Series Circular Connector | |
| Contact Type | Standard | |
| Contact Plating | Gold Plated | |
| Termination Type | Crimp | |
| Contact Material | Brass | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Gender Female | ||
Product Type Circular Connector Contact | ||
Current 13A | ||
Wire Size 24AWG | ||
Series T3P | ||
For Use With ITT Canon Trident Series Circular Connector | ||
Contact Type Standard | ||
Contact Plating Gold Plated | ||
Termination Type Crimp | ||
Contact Material Brass | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The ITT Cannon T3T series is the machined crimp contacts and the gender of this contact is the female. The material used for the contact is the brass with standard wire size for this contact is the 24 AWG.
13 A current rating
Separate contact and retention spring
Up to 500 mating cycles
Variety of plating options
Related links
- ITT Cannon Female Crimp Circular Connector Contact, Wire Size 24AWG
- ITT Cannon Female Surface Mount Circular Connector Contact, Wire Size 24AWG
- ITT Cannon Male Crimp Circular Connector Contact Wire Size 24AWG
- ITT Cannon Female Crimp Circular Connector Contact Wire Size 24AWG, 26 AWG
- ITT Cannon Female Crimp Circular Connector Contact Wire Size 24AWG, 26 AWG
- ITT Cannon Female Crimp Circular Connector Contact, Wire Size 22AWG
- ITT Cannon Female Crimp Circular Connector Contact, Wire Size 26AWG
- ITT Cannon Female Crimp Circular Connector Contact, Wire Size 16AWG
