Phoenix Contact Crimp Crimp Contact, Contact Size 1 mm
- RS Stock No.:
- 256-0042
- Mfr. Part No.:
- 1603332
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€2,459.38
(exc. VAT)
€3,025.04
(inc. VAT)
Temporarily out of stock
- Shipping from 25 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,459.38 |
*price indicative
- RS Stock No.:
- 256-0042
- Mfr. Part No.:
- 1603332
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Crimp Contact | |
| Contact Size | 1 mm | |
| Series | RC | |
| For Use With | Crimping Pliers | |
| Contact Type | Rolled | |
| Length | 1mm | |
| Contact Plating | Nickel Plated | |
| Contact Material | Copper Alloy | |
| Termination Type | Crimp | |
| Standards/Approvals | ECLASS-11.0 27440204, China RoHS No hazardous substances above threshold values, UNSPSC 21.0 39121500, ETIM 8.0 EC000796, ECLASS-10.0.1 27440204, ECLASS-9.0 27440204 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Crimp Contact | ||
Contact Size 1 mm | ||
Series RC | ||
For Use With Crimping Pliers | ||
Contact Type Rolled | ||
Length 1mm | ||
Contact Plating Nickel Plated | ||
Contact Material Copper Alloy | ||
Termination Type Crimp | ||
Standards/Approvals ECLASS-11.0 27440204, China RoHS No hazardous substances above threshold values, UNSPSC 21.0 39121500, ETIM 8.0 EC000796, ECLASS-10.0.1 27440204, ECLASS-9.0 27440204 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Crimp contact of contact diameter 1 mm and crimp range 0.22 mm2 to 0.56 mm2. There are 10000 number of pieces per reel. It has low contact resistance and high tensile strength of the connection.
High tensile strength of the connection
Contact diameter 1 mm
Crimp range 0.22 mm2 to 0.56 mm2
Related links
- Phoenix Contact Crimp Contact Wire Size 0.22 → 0.56 mm2
- Phoenix Contact Female Crimp Crimp Contact Wire Size 0.22 → 0.56 mm²
- Phoenix Contact Female Crimp Crimp Contact Wire Size 0.56 mm2
- Phoenix Contact Male Crimp Crimp Contact Wire Size 0.56 mm2
- Phoenix Contact Crimp Crimp Contact Wire Size 0.14 → 0.56 mm²
- Phoenix Contact Male Crimp Crimp Contact Wire Size 0.14 → 0.56 mm²
- Phoenix Contact Male Crimp Crimp Contact Wire Size 0.08 → 0.56 mm²
- Phoenix Contact Crimp Crimp Contact Wire Size 0.5 → 1 mm²
