Phoenix Contact Female Crimp Crimp Contact, Contact Size 10 mm, Wire Size 4AWG
- RS Stock No.:
- 256-0088
- Mfr. Part No.:
- 1607918
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 4 units)*
€513.912
(exc. VAT)
€632.112
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 4 + | €128.478 | €513.91 |
*price indicative
- RS Stock No.:
- 256-0088
- Mfr. Part No.:
- 1607918
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Crimp Contact | |
| Gender | Female | |
| Contact Size | 10 mm | |
| Wire Size | 4AWG | |
| Series | SL | |
| Contact Type | Turned | |
| Length | 11mm | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Termination Type | Crimp | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Crimp Contact | ||
Gender Female | ||
Contact Size 10 mm | ||
Wire Size 4AWG | ||
Series SL | ||
Contact Type Turned | ||
Length 11mm | ||
Contact Plating Silver | ||
Contact Material Copper Alloy | ||
Termination Type Crimp | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact product is crimp contact with low contact resistance. The contact surface is silver plated and contact material is made up of copper alloy. It has a contact diameter of 10 mm.
Vibration and temperature resistant assembly
Easy production monitoring
High tensile strength of the connection
Related links
- Phoenix Contact Female Crimp Crimp Contact Wire Size 4AWG
- Phoenix Contact Male Crimp Crimp Contact Wire Size 4AWG
- Phoenix Contact Male Crimp Crimp Contact Wire Size 4AWG
- Phoenix Contact Female Crimp Crimp Contact Wire Size 8AWG
- Phoenix Contact Female Crimp Crimp Contact Wire Size 2AWG
- Phoenix Contact Female Crimp Crimp Contact Wire Size 0.06mm², 1 mm²
- Phoenix Contact Female Crimp Crimp Contact Wire Size 8AWG
- Phoenix Contact Female Crimp Crimp Contact Wire Size 17AWG, 24 AWG
