Bulgin Female Solder Circular Connector Contact, Wire Size 26 → 22 AWG
- RS Stock No.:
- 311-8104
- Mfr. Part No.:
- 12960/1/AU
- Manufacturer:
- Bulgin
Currently unavailable
Sorry, we don't know when this will be back in stock.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
€2.604
(exc. VAT)
€3.203
(inc. VAT)
- RS Stock No.:
- 311-8104
- Mfr. Part No.:
- 12960/1/AU
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Gender | Female | |
| Wire Size | 26 → 22 AWG | |
| Termination Method | Solder | |
| Series | Standard Buccaneer | |
| For Use With | Standard Buccaneer | |
| Current Rating | 5A | |
| Contact Plating | Gold | |
| Voltage Rating | 50 V ac/dc | |
| Contact Material | Copper Alloy | |
| Maximum Contact Resistance | 5mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Gender Female | ||
Wire Size 26 → 22 AWG | ||
Termination Method Solder | ||
Series Standard Buccaneer | ||
For Use With Standard Buccaneer | ||
Current Rating 5A | ||
Contact Plating Gold | ||
Voltage Rating 50 V ac/dc | ||
Contact Material Copper Alloy | ||
Maximum Contact Resistance 5mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +70°C | ||
- COO (Country of Origin):
- TN
Contact styles and Tooling
Gold plated solder or crimp contacts
Type A solder only & Type B crimp or solder; both accept 24 to 26 awg wires
Type A solder only & Type B crimp or solder; both accept 24 to 26 awg wires
Related links
- Bulgin Female Crimp Wire Size 26 → 24 AWG
- Bulgin Circular Connector Contact, Wire Size 26 → 22 AWG
- Bulgin Female Solder Circular Connector Contact, Wire Size 26 → 22 AWG
- Bulgin Male Solder Circular Connector Contact, Wire Size 26 → 22 AWG
- Bulgin Female Crimp Circular Connector Contact, Wire Size 26 → 22 AWG
- RS PRO Female Solder Circular Connector Contact Wire Size 26 → 22 AWG
- RS PRO Male Solder Circular Connector Contact Wire Size 26 → 22 AWG
- Bulgin Male Crimp Circular Connector Contact, Wire Size 26 → 22 AWG

