- RS Stock No.:
- 687-6591
- Mfr. Part No.:
- CM16PS10MQ
- Manufacturer:
- Souriau Sunbank by Eaton
380 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 10)
€0.971
(exc. VAT)
€1.194
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 40 | €0.971 | €9.71 |
50 - 90 | €0.826 | €8.26 |
100 - 240 | €0.775 | €7.75 |
250 - 490 | €0.753 | €7.53 |
500 + | €0.726 | €7.26 |
*price indicative |
- RS Stock No.:
- 687-6591
- Mfr. Part No.:
- CM16PS10MQ
- Manufacturer:
- Souriau Sunbank by Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Solder Contacts
Clipper Series
Plastic industrial connectors which provide sealing to IP67. The system offers connector shells with a retention plate system, allowing easy insertion/extraction of the crimp contacts without tooling. Contacts to be purchased separately. The cable mount sockets are able to accept straight cable clamps, conduit adaptors or sealing glands giving great flexibility in usage. For added safety the connectors are designed to be scoop proof: in that they may be coupled and uncoupled without the risk of damaging contacts, even if blind mating is necessary. High density formats are available using 1mm contacts.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Contact Size | 16 |
Wire Size | 14 AWG |
Termination Method | Solder |
Series | CL |
For Use With | Clipper Series Connectors |
Contact Type | Signal |
Current Rating | 13A |
Contact Plating | Gold over Nickel |
Contact Material | Copper Alloy |
Maximum Contact Resistance | 10mΩ |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Mounting Type | Through Hole |
- RS Stock No.:
- 687-6591
- Mfr. Part No.:
- CM16PS10MQ
- Manufacturer:
- Souriau Sunbank by Eaton