- RS Stock No.:
- 713-3618
- Mfr. Part No.:
- 10-40561-G117
- Manufacturer:
- Glenair
Discontinued product
- RS Stock No.:
- 713-3618
- Mfr. Part No.:
- 10-40561-G117
- Manufacturer:
- Glenair
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Glenair ITS Series Connector Contacts
This series of Glenair Connector Contacts are suitable for all circular connectors within the ITS series, MIL-DTL-5015, VG95234 qualified Glenair circular connectors family and are intermateable with other brands of VG95234 qualified connectors.
Gold plate over copper alloy contacts
Rated current 41A at 20°C, 23A at 80°C
Wire size 12-14 AWG
Maximum contact resistance 3.0mΩ
Rated current 41A at 20°C, 23A at 80°C
Wire size 12-14 AWG
Maximum contact resistance 3.0mΩ
Glenair MIL-DTL-5015 Conforming, ITS Series Connectors
Specifications
Attribute | Value |
---|---|
Gender | Male |
Contact Size | 12 |
Wire Size | 12 AWG |
Termination Method | Crimp |
Series | ITS |
Current Rating | 41A |
Contact Type | Signal |
Length | 37.65mm |
Contact Plating | Gold |
Contact Material | Copper Alloy |
Maximum Contact Resistance | 3mΩ |
Minimum Operating Temperature | -55°C |
Mounting Type | Cable Mount |
Maximum Operating Temperature | +125°C |
- RS Stock No.:
- 713-3618
- Mfr. Part No.:
- 10-40561-G117
- Manufacturer:
- Glenair