- RS Stock No.:
- 715-7857
- Mfr. Part No.:
- EM-PC-133
- Manufacturer:
- Hirose
Temporarily out of stock - back order for despatch 04-12-2024, delivery within 2 working days
Added
Price Each (In a Pack of 4)
€6.003
(exc. VAT)
€7.384
(inc. VAT)
Units | Per unit | Per Pack* |
4 + | €6.003 | €24.012 |
*price indicative |
- RS Stock No.:
- 715-7857
- Mfr. Part No.:
- EM-PC-133
- Manufacturer:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Contacts
EM Series
High current 4 position connector (Three-phase power source + ground)
Easy crimp termination with standard tool
Quick and secure bayonet lock
Waterproof structure in mated condition [IP67]
Sequential ground contact
Easy crimp termination with standard tool
Quick and secure bayonet lock
Waterproof structure in mated condition [IP67]
Sequential ground contact
Specifications
Attribute | Value |
---|---|
Gender | Male |
Wire Size | 8 AWG |
Termination Method | Crimp |
Series | EM |
For Use With | EM Series Power Supply Connector |
Current Rating | 50A |
Contact Plating | Tin |
Voltage Rating | 250 V ac |
Contact Material | Copper Alloy |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Mounting Type | Cable Mount |