- RS Stock No.:
- 765-9823
- Mfr. Part No.:
- SA3545/P
- Manufacturer:
- Bulgin
Discontinued product
- RS Stock No.:
- 765-9823
- Mfr. Part No.:
- SA3545/P
- Manufacturer:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Specifications
Attribute | Value |
---|---|
Gender | Male |
Contact Size | 2, 3 |
Wire Size | 18 → 14 AWG |
Termination Method | Crimp |
Series | 6000 |
For Use With | Circular Connector |
Current Rating | 16A |
Contact Plating | Gold |
Voltage Rating | 277 V ac/dc |
Contact Material | Brass |
Maximum Contact Resistance | 10mΩ |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +120°C |
Mounting Type | Cable Mount, Panel Mount |
- RS Stock No.:
- 765-9823
- Mfr. Part No.:
- SA3545/P
- Manufacturer:
- Bulgin