Amphenol Industrial 97 MIL-DTL-5015 Plug Dust Cap, Shell Size 22 IP66 Rated, with Olive Drab Cadmium Finish, Aluminium
- RS Stock No.:
- 190-2512
- Mfr. Part No.:
- 97-60-22
- Manufacturer:
- Amphenol Industrial
Subtotal (1 bag of 80 units)**
€1,036.72
(exc. VAT)
€1,275.20
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Bag** |
---|---|---|
80 + | €12.959 | €1,036.72 |
**price indicative
- RS Stock No.:
- 190-2512
- Mfr. Part No.:
- 97-60-22
- Manufacturer:
- Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Amphenol Industrial | |
Gender | Plug | |
Shell Size | 22 | |
Military Standard | MIL-DTL-5015 | |
Series | 97 | |
IP Rating | IP66 | |
Panel Mount Fitting | No | |
Material | Aluminium | |
Cord Included | Yes | |
Finish | Olive Drab Cadmium | |
Colour | Black | |
Series Number | 9760 | |
Select all | ||
---|---|---|
Brand Amphenol Industrial | ||
Gender Plug | ||
Shell Size 22 | ||
Military Standard MIL-DTL-5015 | ||
Series 97 | ||
IP Rating IP66 | ||
Panel Mount Fitting No | ||
Material Aluminium | ||
Cord Included Yes | ||
Finish Olive Drab Cadmium | ||
Colour Black | ||
Series Number 9760 | ||
Related links
- Amphenol Industrial 97 MIL-DTL-5015 Plug Dust Cap with Olive Drab...
- Amphenol Industrial 97 MIL-DTL-5015 Plug Dust Cap with Olive Drab...
- Amphenol Industrial 97 MIL-DTL-5015 Plug Dust Cap with Olive Drab...
- Amphenol Industrial 97 MIL-DTL-5015 Plug Dust Cap with Olive Drab...
- Amphenol Industrial 97 MIL-DTL-5015 Socket Dust Cap with Olive...
- Amphenol 97 MIL-DTL-5015 Plug Dust Cap with Olive Drab Cadmium...
- Amphenol Industrial 97 MIL-DTL-5015 Socket Dust Cap with Olive...
- Amphenol Industrial 97 MIL-DTL-5015 Male Dust Cap with Olive Drab...