Amphenol Limited 390 Male Dust Cap, Shell Size 10 mm IP68 Rated, with Black Zinc Nickel Finish, Silicone Rubber
- RS Stock No.:
- 273-2558
- Mfr. Part No.:
- 390-5064-10-130-03
- Manufacturer:
- Amphenol Limited
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 273-2558
- Mfr. Part No.:
- 390-5064-10-130-03
- Manufacturer:
- Amphenol Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Product Type | Dust Cap | |
| Gender | Male | |
| Shell Size | 10 mm | |
| Sub Type | Cap | |
| Series | 390 | |
| IP Rating | IP68 | |
| Material | Silicone Rubber | |
| Finish | Black Zinc Nickel | |
| For Use With | Plug | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Product Type Dust Cap | ||
Gender Male | ||
Shell Size 10 mm | ||
Sub Type Cap | ||
Series 390 | ||
IP Rating IP68 | ||
Material Silicone Rubber | ||
Finish Black Zinc Nickel | ||
For Use With Plug | ||
Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
The Amphenol Ltd Dust Caps are to provide environmental protection for circular connectors. Dust caps will help prevent the ingress of water, dust, sand and dirt get into your connector.
Improves connector safety
Related links
- Amphenol Limited 390 Female Dust Cap Silicone Rubber
- Amphenol Limited TERRAPIN Male Circular Connector Rubber
- Amphenol Limited TERRAPIN Male Circular Connector Rubber
- Amphenol Limited TERRAPIN Male Circular Connector Rubber
- Amphenol Limited 390 Female Circular Connector Rubber
- Amphenol Limited TERRAPIN Female Circular Connector Rubber
- Amphenol Limited TERRAPIN Female Circular Connector Rubber
- Amphenol Limited 1070 MIL-DTL-26482 Male Dust Cap with Nickel Finish, Aluminium
