Phoenix Contact PIN Circular Connector Insert 4 Way for use with For Circular Connector Inserts
- RS Stock No.:
- 520-049
- Mfr. Part No.:
- 1411955
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 60 units)*
€203.14
(exc. VAT)
€249.86
(inc. VAT)
Temporarily out of stock
- Shipping from 08 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €203.14 | €3.386 |
*price indicative
- RS Stock No.:
- 520-049
- Mfr. Part No.:
- 1411955
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | PIN | |
| Insert Type | Socket | |
| Number of Contacts | 4 | |
| For Use With | For Circular Connector Inserts | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender PIN | ||
Insert Type Socket | ||
Number of Contacts 4 | ||
For Use With For Circular Connector Inserts | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Carrier designed for secure PCB mounting with SMD reflow. It features a 4-position socket with straight M12 coding, ensuring reliable electrical connections. It provide robust protection against environmental factors, making it suitable for a wide range of applications.
Polyamide housing material
PCB thickness compatibility of 1.6 mm
UL 94 V0 flammability rating
IP67 Protection
Related links
- Phoenix Contact PIN Circular Connector Insert 4 Way for use with For Circular Connector Inserts
- Phoenix Contact PIN Circular Connector Insert 4 Way for use with Circular Connector Inserts
- Phoenix Contact PIN Circular Connector Insert 4 Way for use with Circular Connector
- Phoenix Contact PIN Circular Connector Insert 17 Way for use with For Circular Connector Inserts
- Phoenix Contact PIN Circular Connector Insert 3 Way for use with For Circular Connector Inserts
- Phoenix Contact PIN Circular Connector Insert 12 Way for use with For Circular Connector Inserts
- Phoenix Contact PIN Circular Connector Insert 8 Way for use with For Circular Connector Inserts
- Phoenix Contact PIN Circular Connector Insert 5 Way for use with Circular Connector Inserts
