Phoenix Contact Male Circular Connector Insert size M12 8 Way for use with Circular Connector

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
556-934
Mfr. Part No.:
1412014
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Circular Connector Insert

Gender

Male

Insert Type

Socket

Shell Size

M12

Number of Contacts

8

For Use With

Circular Connector

IP Rating

IP67

Material

Polyamide, Gold, Fluorelastomer, Copper Zinc Alloy

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Standards/Approvals

EU REACH SVHC, EU RoHS, CHINA RoHS, cULus Recognised, IEC 61076-2-101

Series

SACC-CIP-M12MS-8P SMD SH R32

COO (Country of Origin):
DE
The Phoenix Contact Carrier designed for secure PCB mounting with SMD reflow. It features a 8-position socket with straight M12 coding, ensuring reliable electrical connections. It provide robust protection against environmental factors, making it suitable for a wide range of applications.

Polyamide housing material

PCB thickness compatibility of 1.6 mm

UL 94 V0 flammability rating

IP67 Protection

Related links

Recently viewed