Phoenix Contact PIN Circular Connector Insert 4 Way for use with Circular Connector
- RS Stock No.:
- 558-689
- Mfr. Part No.:
- 1457513
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€696.00
(exc. VAT)
€856.08
(inc. VAT)
Temporarily out of stock
- Shipping from 24 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €696.00 | €6.96 |
*price indicative
- RS Stock No.:
- 558-689
- Mfr. Part No.:
- 1457513
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | PIN | |
| Insert Type | Contact | |
| Number of Contacts | 4 | |
| For Use With | Circular Connector | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender PIN | ||
Insert Type Contact | ||
Number of Contacts 4 | ||
For Use With Circular Connector | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Contact Carrier is engineered to meet the demands of modern industrial connectivity with reliability and efficiency. This product stands out due to its robust design tailored for Ethernet/PROFINET applications, supporting data transmission speeds of up to 100 Mbps. The connector features a 4 position, straight pin configuration and is crafted for PCB mounting with a THR solder connection. Designed to leverage the latest technology whilst ensuring compliance with RoHS II regulations, it offers a solution that balances performance and environmental responsibility. With its compact size and adaptable mounting options, this contact carrier is ideal for various applications, ranging from automation to device integration.
IP67 rated for superior protection against dust and water ingress
Suitable for both fixed and flexible installations
Supports more than 100 insertion and withdrawal cycles
Cost effective two piece device connector design
Compatible with various pin assignments and codings
Optimised for automation with easy device integration
Manufactured using environmentally friendly materials
Lightweight design ensuring minimal impact on overall system weight
Suitable for both fixed and flexible installations
Supports more than 100 insertion and withdrawal cycles
Cost effective two piece device connector design
Compatible with various pin assignments and codings
Optimised for automation with easy device integration
Manufactured using environmentally friendly materials
Lightweight design ensuring minimal impact on overall system weight
Related links
- Phoenix Contact PIN Circular Connector Insert 4 Way for use with For Circular Connector Inserts
- Phoenix Contact PIN Circular Connector Insert 4 Way for use with Circular Connector
- Phoenix Contact PIN Circular Connector Insert 4 Way for use with Circular Connector Inserts
- Phoenix Contact PIN Circular Connector Insert 17 Way for use with Circular Connector
- Phoenix Contact PIN Circular Connector Insert 8 Way for use with Circular Connector
- Phoenix Contact PIN Circular Connector Insert 17 Way for use with For Circular Connector Inserts
- Phoenix Contact PIN Circular Connector Insert 5 Way for use with Circular Connector Inserts
- Phoenix Contact PIN Circular Connector Insert 3 Way for use with For Circular Connector Inserts
