Phoenix Contact Female Circular Connector Insert 19 Way for use with Circular Connector
- RS Stock No.:
- 607-214
- Mfr. Part No.:
- 1623626
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€92.60
(exc. VAT)
€113.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €92.60 | €9.26 |
*price indicative
- RS Stock No.:
- 607-214
- Mfr. Part No.:
- 1623626
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Circular Connector Insert | |
| Gender | Female | |
| Insert Type | Contact | |
| Number of Contacts | 19 | |
| For Use With | Circular Connector | |
| Material | Polyamide 66 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | CA | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Circular Connector Insert | ||
Gender Female | ||
Insert Type Contact | ||
Number of Contacts 19 | ||
For Use With Circular Connector | ||
Material Polyamide 66 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series CA | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Contact Insert is engineered for precision and reliability, making it an ideal choice for a wide range of industrial applications. Designed for use with crimp connections, it ensures secure electrical connectivity, contributing to the seamless operation of your devices. Its robust construction and compatibility with various configurations deliver flexibility to meet the unique demands of automation and control systems. The product stands out in performance, ensuring your connections are maintained even under challenging conditions. Suitable for environments with extreme temperatures, this contact insert is a dependable solution in harsh settings.
Incorporates a durable PA 6.6 material providing strength and longevity
Offers a comprehensive range of electrical properties for versatile applications
Designed to facilitate easy insertion and withdrawal which ensuring hassle free operation
Complies with RoHS directives supporting environmentally friendly practices
High degree of pollution resistance for increased safety in various environments
Accommodates multiple connection profiles to fit diverse requirements
Related links
- Phoenix Contact Female Contact Insert 19 Way for use with Contacts
- Phoenix Contact Female Circular Connector Insert 16 Way for use with Circular Connector
- Phoenix Contact Female Circular Connector Insert size M12 4 Way for use with For Circular Connector Inserts
- Phoenix Contact Female Circular Connector Insert size M12 17 Way for use with For Circular Connector Inserts
- Phoenix Contact Female Circular Connector Insert size M8 4 Way for use with Circular Connector
- Phoenix Contact Female Circular Connector Insert size M8 5 Way for use with Circular Connector Inserts
- Phoenix Contact Female Circular Connector Insert 24 Way for use with Circular Connector
- Phoenix Contact Female Circular Connector Insert size M8 6 Way for use with For Circular Connector Inserts
