TE Connectivity, Kemtron 92 Circular Connector Seal Gasket, Shell Size 16 diameter 25.4mm for use with MIL-DTL-5015
- RS Stock No.:
- 261-1017
- Mfr. Part No.:
- 92-22020
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)**
€10.94
(exc. VAT)
€13.46
(inc. VAT)
20 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €10.94 |
5 - 9 | €10.51 |
10 + | €10.15 |
**price indicative
- RS Stock No.:
- 261-1017
- Mfr. Part No.:
- 92-22020
- Manufacturer:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | TE Connectivity | |
Seal Type | Gasket | |
Shell Size | 16 | |
For Use With | MIL-DTL-5015 Connectors | |
Length | 32.54mm | |
Diameter | 25.4mm | |
Series | Kemtron 92 | |
Maximum Operating Temperature | +160°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Manufacturer TE Connectivity | ||
Seal Type Gasket | ||
Shell Size 16 | ||
For Use With MIL-DTL-5015 Connectors | ||
Length 32.54mm | ||
Diameter 25.4mm | ||
Series Kemtron 92 | ||
Maximum Operating Temperature +160°C | ||
Minimum Operating Temperature -55°C | ||
Related links
- TE Connectivity Shell Size 16 diameter 25.4mm for use with MIL-DTL-5015
- TE Connectivity Shell Size 12 diameter 19.05mm for use with MIL-DTL-5015
- TE Connectivity Shell Size 10 diameter 15.88mm for use with MIL-DTL-5015
- TE Connectivity Shell Size 24 diameter 38.1mm for use with MIL-DTL-5015
- TE Connectivity Shell Size 20 diameter 31.75mm for use with MIL-DTL-5015
- TE Connectivity Shell Size 14 diameter 12.7mm for use with MIL-DTL-5015
- TE Connectivity Shell Size 8 diameter 12.7mm for use with MIL-DTL-5015
- TE Connectivity Shell Size 22 diameter 34.93mm for use with MIL-DTL-5015