- RS Stock No.:
- 916-3324
- Mfr. Part No.:
- 996076
- Manufacturer:
- Murrelektronik Limited
4 In stock for delivery within 2 working days
Added
Price Each
€18.54
(exc. VAT)
€22.80
(inc. VAT)
Units | Per unit |
1 - 4 | €18.54 |
5 - 9 | €17.68 |
10 - 49 | €16.74 |
50 + | €14.82 |
- RS Stock No.:
- 916-3324
- Mfr. Part No.:
- 996076
- Manufacturer:
- Murrelektronik Limited
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
MVP12 Stainless Steel Blind Plug (M12)
MURR Elekronik Sensor - Actuator Cable Assemblies and Connectors
A comprehensive offering of M8 and M12 connector cable assemblies, distribution units, M8 and M12 connectors, fieldbus connector cable assemblies, couplers and tooling from MURR Elektronik.
Specifications
Attribute | Value |
---|---|
Seal Type | Screw Plug |
For Use With | MVP12 |
Length | 13mm |
IP Rating | IP65, IP66K, IP67, IP68, IP69K |
Maximum Operating Temperature | +205°C |
Minimum Operating Temperature | -100°C |