RS PRO ICM135R Clamp Meter, Max Current 600A ac CAT III 600 V With UKAS Calibration
- RS Stock No.:
- 123-3401
- Manufacturer:
- RS PRO
107 In stock, please allow up to 5 working days for delivery
Price Each
€286.35
(exc. VAT)
€352.21
(inc. VAT)
Units | Per unit |
---|---|
1 + | €286.35 |
- RS Stock No.:
- 123-3401
- Manufacturer:
- RS PRO
- COO (Country of Origin):
- TW
RS PRO ICM135R True RMS Clampmeter
From the trusted RS PRO brand, this ICM133R clamp meter offers high specification performance in a rugged, low-cost unit. It has true RMS reading on AC mode to ensure accurate current measurement.
Battery-powered for maximum portability, and with a large backlit screen, this multifunction current clamp meter is ideal for on-the-go applications in almost any environment.
It is also supplied in a carry case to keep the clampmeter safe and secure during transit.
Features and Benefits
600 A ac measurement
600 V ac/dc voltage measurement
34 mm diameter conductor jaw capacity
4000 Count backlit LCD display with analogue bargraph
True RMS reading on AC mode
Resistance & continuity beeper < 30 Ω
Display Hold & Min Max Function
10 ms Peak Hold on ac A & ac V
Frequency Counter
Auto Power Off (30 minutes)
Separate battery compartment
600 V circuit protection
Complies with EN61010 CAT III 600 V Safety Standard for industrial applications
Applications
This current clamp meter is designed for current measurement in electrical testing, and combines a digital multimeter with a clamping current sensor. The nature of the clamp means that it can fit around a wire at any point to sense AC and DC voltage as well as current. This has the advantage of allowing electricians to take a reading from a conductor without touching it, which is both more convenient and safer than other methods.
True RMS (Root Mean Square) reading has advantages over average RMS reading in that it compensates for interfering electronic loads or distorted sinewaves to give an accurate reading.
This current clamp is used for measuring high levels of current in service and maintenance applications. It can also be used when installing electrical equipment.
Why RS PRO?
RS PRO aims to be your go-to brand when you need reliability, quality, and affordability. We source high-quality tools and parts from trusted sources and employ expert testing to build a brand you can rely on.
When it comes to test and measurement equipment, RS PRO has an extensive range of solutions. From electrical to environmental measurement, we offer calibrated and multi-function instruments to suit your needs.
Battery-powered for maximum portability, and with a large backlit screen, this multifunction current clamp meter is ideal for on-the-go applications in almost any environment.
It is also supplied in a carry case to keep the clampmeter safe and secure during transit.
Features and Benefits
600 A ac measurement
600 V ac/dc voltage measurement
34 mm diameter conductor jaw capacity
4000 Count backlit LCD display with analogue bargraph
True RMS reading on AC mode
Resistance & continuity beeper < 30 Ω
Display Hold & Min Max Function
10 ms Peak Hold on ac A & ac V
Frequency Counter
Auto Power Off (30 minutes)
Separate battery compartment
600 V circuit protection
Complies with EN61010 CAT III 600 V Safety Standard for industrial applications
Applications
This current clamp meter is designed for current measurement in electrical testing, and combines a digital multimeter with a clamping current sensor. The nature of the clamp means that it can fit around a wire at any point to sense AC and DC voltage as well as current. This has the advantage of allowing electricians to take a reading from a conductor without touching it, which is both more convenient and safer than other methods.
True RMS (Root Mean Square) reading has advantages over average RMS reading in that it compensates for interfering electronic loads or distorted sinewaves to give an accurate reading.
This current clamp is used for measuring high levels of current in service and maintenance applications. It can also be used when installing electrical equipment.
RS PRO aims to be your go-to brand when you need reliability, quality, and affordability. We source high-quality tools and parts from trusted sources and employ expert testing to build a brand you can rely on.
When it comes to test and measurement equipment, RS PRO has an extensive range of solutions. From electrical to environmental measurement, we offer calibrated and multi-function instruments to suit your needs.
Feature and Benefits
600 A ac measurement
600 V ac/dc voltage measurement
34 mm diameter conductor jaw capacity
4000 Count backlit LCD display with analogue bargraph
True RMS reading on AC mode
Resistance & continuity beeper < 30 Ω
Display Hold & Min Max Function
10 ms Peak Hold on ac A & ac V
Frequency Counter
Auto Power Off (30 minutes)
Separate battery compartment
600 V circuit protection
Complies with EN61010 CAT III 600 V Safety Standard for industrial applications
600 V ac/dc voltage measurement
34 mm diameter conductor jaw capacity
4000 Count backlit LCD display with analogue bargraph
True RMS reading on AC mode
Resistance & continuity beeper < 30 Ω
Display Hold & Min Max Function
10 ms Peak Hold on ac A & ac V
Frequency Counter
Auto Power Off (30 minutes)
Separate battery compartment
600 V circuit protection
Complies with EN61010 CAT III 600 V Safety Standard for industrial applications
Note
Clamp will only work around individual conductor
Supplied with
Test leads, carry case, instruction leaflet and 9 V PP3 alkaline battery
Attribute | Value |
---|---|
Absolute Maximum AC Current Measurement | 600A ac |
Absolute Maximum AC Voltage Measurement | 600V ac |
Absolute Maximum DC Voltage Measurement | 600V dc |
Absolute Maximum Resistance Measurement | 400Ω |
Model Number | ICM135R |
Calibrated | UKAS |
AC Current Measurement Resolution | 0.1A |
Best DC Current Accuracy | ±1.9% + 5 Digits |
Clamp Meter Type | AC Current Clamp Meter |
Best AC Current Accuracy | ±1.9% +5 digits |
Best AC Voltage Accuracy | ±1% + 5 Digits |
Best DC Voltage Accuracy | ±0.7% + 2 Digits |
Functions Measured | AC Current, AC Voltage, Continuity, DC Voltage, Diode Test, Frequency, Resistance |
Jaw Capacity Busbars | 37mm |
True RMS | Yes |
Maximum Conductor Size | 34 (Dia.)mm |
Battery Life | 300 h |
Weight | 360g |
Safety Category Level | CAT III |
Best Resistance Measurement Accuracy | ±1% + 3 Digits |
Safety Category | CAT III 600 V |
Safety Category Voltage | 600V |
Battery Type | 9V, IEC 6F22, NEDA 1604 |
Maximum Operating Temperature | +50°C |
AC Voltage Measurement Resolution | 100mV |
Height | 220mm |
Minimum Operating Temperature | 0°C |
Display Type | LCD |
Length | 76mm |
Width | 50mm |
Power Source | Battery |
DC Voltage Measurement Resolution | 100mV dc |
Resistance Measurement Resolution | 100mΩ |
Dimensions | 76 x 50 x 220mm |