RS PRO ICMA6 Clamp Meter, Max Current 600A ac CAT II 1000 V, CAT III 600 V With UKAS Calibration
- RS Stock No.:
- 123-3497
- Manufacturer:
- RS PRO
13 In stock, please allow up to 5 working days for delivery
In stock, please allow up to 10 working days for delivery (EU stock)
Price Each
€306.34
(exc. VAT)
€376.80
(inc. VAT)
Units | Per unit |
---|---|
1 + | €306.34 |
- RS Stock No.:
- 123-3497
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS Pro ICMA6N Clampmeter
RS Pro ICMA6N Fully automatic intelligent tester that selects the measuring function dependent on input terminal and current clamp conditions. No range of function selection is necessary. The clamp meter measures AC voltage, DC voltage, resistance and AC current.
Features and Benefits
10000 Counts LCD display with annunciators
Auto sensing on ACV, DCV, Ω, ACA
600 A ac measurement capability
750 V ac / 1000 V dc measurement range
2 kΩ resistance range
Continuity and Diode Test
32 mm conductor jaw capacity
Display hold
Auto-power off
Conforms to EN61010-1 (safety rating) CAT III 600 V, CAT II 1000 V
Auto sensing on ACV, DCV, Ω, ACA
600 A ac measurement capability
750 V ac / 1000 V dc measurement range
2 kΩ resistance range
Continuity and Diode Test
32 mm conductor jaw capacity
Display hold
Auto-power off
Conforms to EN61010-1 (safety rating) CAT III 600 V, CAT II 1000 V
Supplied with
Test leads, carry case, 2 x AA batteries and instruction manual
Specifications
Attribute | Value |
---|---|
Absolute Maximum AC Current Measurement | 600A ac |
Absolute Maximum AC Voltage Measurement | 750V ac |
Absolute Maximum DC Voltage Measurement | 999.9V dc |
Absolute Maximum Resistance Measurement | 2kΩ |
Model Number | ICMA6 |
Calibrated | UKAS |
Clamp Meter Type | AC Current Clamp Meter |
Best AC Current Accuracy | ±1.9%+ 5 Digits |
Best AC Voltage Accuracy | ±1.5% + 3 Digits |
Functions Measured | AC Current, AC Voltage, Continuity, DC Voltage, Diode Test, Resistance |
Best DC Voltage Accuracy | ±1% + 2 Digits |
Jaw Capacity Busbars | 38 (Dia.)mm |
Safety Category Level | CAT II, CAT III |
Dimensions | 83 x 48 x 200mm |
Width | 48mm |
Height | 200mm |
Minimum Operating Temperature | -20°C |
Power Source | Battery |
Weight | 375g |
Battery Life | 250 h |
Maximum Conductor Size | 32 (Dia.)mm |
Length | 83mm |
Safety Category Voltage | 600 V, 1000 V |
Best Resistance Measurement Accuracy | ±2% + 2 Digits |
Safety Category | CAT II 1000 V, CAT III 600 V |
Battery Type | 9V, IEC 6F22, NEDA 1604 |
Maximum Operating Temperature | +50°C |