FLIR CM4X Clamp Meter, Max Current 400A ac CAT III 600V, CAT IV 300V With RS Calibration
- RS Stock No.:
- 179-4796
- Mfr. Part No.:
- CM44
- Manufacturer:
- FLIR
Price Each
€248.00
(exc. VAT)
€305.04
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available
Units | Per unit |
---|---|
1 + | €248.00 |
- RS Stock No.:
- 179-4796
- Mfr. Part No.:
- CM44
- Manufacturer:
- FLIR
- COO (Country of Origin):
- TW
FLIR CM44 400A AC Clamp Meter
From FLIR, the CM44 True RMS 400A clamp meter with low pass filter and Accu-Tip™ technology. Robust, reliable and affordable this True RMS clamp meter is ideal for both residential and commercial electricians. The CM44 clamp meter has all the features of the CM42 plus Peak-RMS inrush current, capacitance, microamp DC current, temperature measurements and relative/DC zero functions.
Ergonomically designed with a 30mm narrow jaw, the FLIR CM44 allows easy access to smaller gauge wires and cables in cramped spaces and cabinets. The over-moulded handgrips and slimline design mean the CM44 clamp meter fits easily and comfortably in your hand. Its also been drop tested to 2 meters giving you complete confidence in the event of an unfortunate slip-up.
Easy to operate and packed with a range of features and modes, the CM44 clamp meter is THE All-in-one essential tool for every engineer.
What is ACCU-TIP?
ACCU-TIP Technology provides accurate and precise amperage measurements on smaller-gauged cables and wires, as low as (±0.1 units)
Features and Benefits
- 600 V AC/DC voltage
- 400 A AC current
- NCV electrical field detection
- True RMS detector
- Frequency 1.00kHz, resistance 60.00kΩ, and diode
- Capacitance 2500 μF
- Temperature -40˚C to 400˚C (-40˚F to 752 ˚C)
- Data hold, zero function and Low pass filter
- MIN/MAX/AVG on frequency and diode
- Large built-in backlit LCD screen
- 30mm jaw clamp opening
- Robust, rugged construction
- CAT IV-300V & CAT III-600V safety category
Applications
Power clamp meters are essential tools for electricians, engineers and technicians to be able to safely measure current and voltage. Clamp meters allow electrical measurements to be taken and provide valuable information. They can also help diagnose if a piece of equipment is not operating correctly. Some of the most common applications and environments are
- Home inspections
- Electrical energy
- Facility maintenance and management
- Utilities
FAQ's
Q: Are there any additional accessories available for the CM44?
A: Yes, a range of compatible optional accessories are available for the FLIR CM44 clamp meter
- 187-4891 for the TA60 Thermocouple Probe with adapter
- 187-4882 for the TA03-KIT NIMH Rechargeable Battery Kit
- 187-4894 for the TA80 CAT IV Silicone Test Lead Set
- 123-6703 for the TA15 Universal Soft Sided Case
- 187-4892 for the TA70 CAT IV Insulated Alligator Probes
Supplied with
FLIR CM44 Clamp Meter, 2 x AAA batteries and a user manual
Attribute | Value |
---|---|
Absolute Maximum AC Current Measurement | 400A ac |
Absolute Maximum AC Voltage Measurement | 600V ac |
Absolute Maximum Resistance Measurement | 60kΩ |
Model Number | CM4X |
Calibrated | RSCAL |
Best DC Current Accuracy | ±2 % |
Clamp Meter Type | AC Current Clamp Meter |
Best AC Current Accuracy | ±2 % |
Best AC Voltage Accuracy | ±1 % |
Best DC Voltage Accuracy | ±1 % |
Jaw Capacity Busbars | 30mm |
True RMS | Yes |
Best Temperature Measurement Accuracy | ±1 % |
Safety Category | CAT III 600V, CAT IV 300V |
Display Type | Backlit LCD |
Maximum Operating Temperature | +50°C |
Absolute Maximum Temperature Measurement | +400 °C, +752°F |
Dimensions | 217 x 76 x 37mm |
Battery Type | AAA |
Safety Category Voltage | 300 V, 600 V |
Safety Category Level | CAT III, CAT IV |
Maximum Conductor Size | 30mm |
Length | 217mm |
Width | 76mm |
Non-Contact Voltage Detector | Yes |
Height | 37mm |
Minimum Operating Temperature | -10°C |
Best Resistance Measurement Accuracy | ±1 % |
Power Source | Battery |