- RS Stock No.:
- 187-4894
- Mfr. Part No.:
- TA80
- Manufacturer:
- FLIR
13 In stock for delivery within 2 working days
Added
Price Each
€24.00
(exc. VAT)
€29.52
(inc. VAT)
Units | Per unit |
1 + | €24.00 |
- RS Stock No.:
- 187-4894
- Mfr. Part No.:
- TA80
- Manufacturer:
- FLIR
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
FLIR Multimeter Leads, Safety Category Level CAT IV, 1000V Safety Category Voltage - TA80
This multimeter leads by FLIR, is designed to deliver accurate and reliable test results for professionals in various industries. With a lead length of 1.04m and silicone insulation, these test probe leads offer a high level of safety and durability for various applications.
Features & Benefits
• Silicone insulated test leads for enhanced safety and longevity
• Designed for CAT IV safety category voltage of 1000V, ensuring reliable performance
• Lead length of 1.04m provides flexibility and ease of use during testing
• High-quality construction ensures consistent and accurate test results
• Designed for CAT IV safety category voltage of 1000V, ensuring reliable performance
• Lead length of 1.04m provides flexibility and ease of use during testing
• High-quality construction ensures consistent and accurate test results
Applications
• Suitable for use in electrical testing applications, ensuring accurate readings and safe operation
• Ideal for troubleshooting and maintenance in automation systems and control panels
• Suitable for testing circuits, components, and connections in both commercial and industrial settings
• Ideal for troubleshooting and maintenance in automation systems and control panels
• Suitable for testing circuits, components, and connections in both commercial and industrial settings
Can these test probe leads be used for high-voltage testing?
Yes, it is designed for CAT IV safety category voltage of 1000V, making it ideal for high-voltage applications.
Will these silicone test leads provide accurate readings for precision testing?
Yes, these test probe leads are silicone insulated, ensuring reliable and consistent performance for precise testing requirements.
Is the lead length of 1.04m suitable for various testing scenarios?
Yes, the 1.04m lead length provides flexibility and convenience for different testing environments and setups.
Specifications
Attribute | Value |
---|---|
Lead Type | Silicone Test Lead Set |
Product Type | Test-probe leads |
Lead Length | 1.04m |
Safety Category Voltage | 1000V |
Safety Category Level | CAT IV |