Metrix MX0650-Z Clamp Meter, 1 kA 1 kA 1000 V dc 600 V ac CAT III Non-Contact Voltage Detector, UKAS
- RS Stock No.:
- 192-5781
- Mfr. Part No.:
- MX0650-Z
- Manufacturer:
- Metrix
Subtotal (1 unit)*
€401.10
(exc. VAT)
€493.35
(inc. VAT)
- 1 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €401.10 |
*price indicative
- RS Stock No.:
- 192-5781
- Mfr. Part No.:
- MX0650-Z
- Manufacturer:
- Metrix
Select all | Attribute | Value |
|---|---|---|
| Brand | Metrix | |
| Product Type | Clamp Meter | |
| Maximum DC Current Measurement | 1kA | |
| Resistance Resolution | 100mΩ | |
| Maximum AC Voltage Measurement | 600V ac | |
| Maximum DC Voltage Measurement | 1000V dc | |
| Maximum Resistance Measurement | 4kΩ | |
| Model Number | MX0650-Z | |
| Resistance Measurement Accuracy | ±1% + 2 Digits | |
| Clamp Meter Type | AC Current Clamp Meter | |
| DC Voltage Accuracy | ±0.75% rdg + 2 Digits | |
| DC Voltage Resolution | 100 mV dc | |
| AC Voltage Accuracy | ±2.5% + 10 Digits | |
| Maximum Jaw Opening | 36mm | |
| Minimum Operating Temperature | 0°C | |
| AC Current Resolution | 10mA | |
| AC Current Accuracy | ±1.9 % rdg + 5 Digits | |
| DC Current Resolution | 10mA | |
| AC Voltage Resolution | 100mV ac | |
| Maximum Operating Temperature | 40°C | |
| Weight | 400g | |
| Width | 93mm | |
| Standards/Approvals | RoHS | |
| Length | 246mm | |
| Height | 43mm | |
| Functions Measured | Resistance, DC Voltage, Frequency, AC Current, AC Voltage | |
| Safety Category Voltage | 600V | |
| Safety Category Level | CAT III | |
| Calibrated | UKAS | |
| Power Source | Battery | |
| Battery Life | 180h | |
| Display Type | LCD | |
| Maximum AC Current Measurement | 1kA | |
| Non-Contact Voltage Detector | Yes | |
| Maximum Conductor Size | 36mm | |
| Select all | ||
|---|---|---|
Brand Metrix | ||
Product Type Clamp Meter | ||
Maximum DC Current Measurement 1kA | ||
Resistance Resolution 100mΩ | ||
Maximum AC Voltage Measurement 600V ac | ||
Maximum DC Voltage Measurement 1000V dc | ||
Maximum Resistance Measurement 4kΩ | ||
Model Number MX0650-Z | ||
Resistance Measurement Accuracy ±1% + 2 Digits | ||
Clamp Meter Type AC Current Clamp Meter | ||
DC Voltage Accuracy ±0.75% rdg + 2 Digits | ||
DC Voltage Resolution 100 mV dc | ||
AC Voltage Accuracy ±2.5% + 10 Digits | ||
Maximum Jaw Opening 36mm | ||
Minimum Operating Temperature 0°C | ||
AC Current Resolution 10mA | ||
AC Current Accuracy ±1.9 % rdg + 5 Digits | ||
DC Current Resolution 10mA | ||
AC Voltage Resolution 100mV ac | ||
Maximum Operating Temperature 40°C | ||
Weight 400g | ||
Width 93mm | ||
Standards/Approvals RoHS | ||
Length 246mm | ||
Height 43mm | ||
Functions Measured Resistance, DC Voltage, Frequency, AC Current, AC Voltage | ||
Safety Category Voltage 600V | ||
Safety Category Level CAT III | ||
Calibrated UKAS | ||
Power Source Battery | ||
Battery Life 180h | ||
Display Type LCD | ||
Maximum AC Current Measurement 1kA | ||
Non-Contact Voltage Detector Yes | ||
Maximum Conductor Size 36mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
MX 650 Current Probes
Standards
Related links
- Metrix MX0650-Z Clamp Meter, 1 kA 1 kA 1000 V dc 600 V ac CAT III Non-Contact Voltage Detector
- Metrix MX0650-Z Clamp Meter RSCAL
- RS PRO Clamp Meter CAT III Non-Contact Voltage Detector, UKAS
- RS PRO Clamp Meter UKAS
- RS PRO ICM133R Clamp Meter 1 kA 1000 V dc 750 V ac CAT IV UKAS
- RS PRO Clamp Meter CAT III Non-Contact Voltage Detector, RSCAL
- RS PRO Clamp Meter RSCAL
- Keysight Technologies U1212A Clamp Meter CAT III Non-Contact Voltage Detector
