RS PRO 175 Clamp Meter, 600A dc, Max Current 600A ac CAT III 1000V With RS Calibration
- RS Stock No.:
- 204-8339
- Manufacturer:
- RS PRO
5 In stock, please allow up to 5 working days for delivery
Price Each
€381.18
(exc. VAT)
€468.85
(inc. VAT)
Units | Per unit |
---|---|
1 + | €381.18 |
- RS Stock No.:
- 204-8339
- Manufacturer:
- RS PRO
- COO (Country of Origin):
- TW
RS PRO True RMS Clamp Meter with Bluetooth
Introducing the RS PRO Clamp Meter, ideal for applications that require AC and DC Current and Voltage measurement. The device has a built-in data logger that can measure current up to 600A AC/DC and voltage up to 1000V AC/DC. The measurement device is powered by 2 x AA batteries, while also offering functionality for High-Frequency Rejection (HFR) and LoZ to prevent false readings from ghost voltages. Thanks to the 45 mm x 10 mm fixed jaw probe, the tester provides accurate and reliable results, while the measurements are easy to read thanks to the large backlit LCD screen, making the clamp meter ideal for use even in environments with little light or poor visibility. This high-quality RS PRO clamp meter is a versatile tool that can be used across a range of applications and environments and is an ideal troubleshooting tool for industrial electricians.
Features and Benefits:
- The RS PRO clamp meter, a True RMS, high-performing solution for AC and DC current and voltage measurement, thanks to the high accuracy fixed jaw clamp
- The meter is integrated with a flexible Current probe that expands the current measurement to 3000 ACA, providing direct Amp reading display
- Designed with a large, easy-to-read backlit LCD display for greater functionality, the clamp meter is also ideal for use in low light environments and even includes a built-in torchlight to assist with poorly lit environments
- The meter uses low-power Bluetooth wireless technology to transfer the real-time data for greater efficiency
- Thanks to the ContiVision™ for visible Continuity Beeper and VoltSeek™ for non-contact voltage detection technology, the device is versatile and can measure resistance, diode, capacitance and frequency
- The device is battery-powered for maximum portability, and with a large backlit screen, this power clamp meter is ideal for on-the-go applications in almost any environment
- In addition to this, the tester comes with a battery capacity indicator function to ensure it offers plenty of warning before the battery runs out, especially during testing
- The clamp meter comes with 2 x AA Batteries and application software
- It is also supplied in a carry case to keep the meter safe and secure during transit
Applications:
Clamp meters are an electrical test tool used to measure electrical characteristics such as AC current, AC and DC voltage, resistance, continuity and more. Clamp meters are often a combination of a basic digital multimeter and a current sensor, offering a versatile electrical measurement tool. The main advantage of these devices is that allows the user to take a reading from a wire without touching it, which is safer and more convenient than other methods. Clamp meters are commonly used by:
- Industrial maintenance technicians
- Control technicians
- Electricians – in-house and contractors
- Facilities, building maintenance and HVAC technicians
- Service organisations
Standards and Certifications:
- Overvoltage Category III 1000V and Category IV 600V
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Attribute | Value |
---|---|
Absolute Maximum AC Current Measurement | 600A ac |
Absolute Maximum DC Current Measurement | 600A dc |
Absolute Maximum AC Voltage Measurement | 1000V ac |
Absolute Maximum DC Voltage Measurement | 1000V dc |
Model Number | 175 |
Calibrated | RSCAL |
Clamp Meter Type | Industrial Clamp Meter |
Safety Category | CAT III 1000 V, CAT IV 600V |