Metrix MX 355 Clamp Meter, 400A dc, Max Current 400A ac CAT III 600V
- RS Stock No.:
- 346-7406
- Mfr. Part No.:
- MX0355Z
- Manufacturer:
- Metrix
Subtotal (1 unit)**
€304.99
(exc. VAT)
€375.14
(inc. VAT)
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €304.99 |
**price indicative
- RS Stock No.:
- 346-7406
- Mfr. Part No.:
- MX0355Z
- Manufacturer:
- Metrix
Select all | Attribute | Value |
---|---|---|
Brand | Metrix | |
Absolute Maximum AC Current Measurement | 400A ac | |
Absolute Maximum DC Current Measurement | 400A dc | |
Absolute Maximum AC Voltage Measurement | 600V ac | |
Absolute Maximum DC Voltage Measurement | 600V dc | |
Absolute Maximum Resistance Measurement | 600Ω | |
Model Number | MX 355 | |
AC Current Measurement Resolution | 10mA | |
DC Current Measurement Resolution | 10mA | |
Best DC Current Accuracy | ±(2.5% rdg + 10dgts) | |
Clamp Meter Type | AC/DC Clamp Meter | |
Best AC Current Accuracy | ±(1,9% rdg + 5dgts) | |
Best AC Voltage Accuracy | ±(1.9% rdg + 5dgts) | |
Best DC Voltage Accuracy | ±(1% rdg + 3dgts) | |
Functions Measured | AC Current, AC Voltage, DC Current, DC Voltage, Frequency, Resistance | |
Jaw Capacity Busbars | 30mm | |
True RMS | Yes | |
Weight | 243g | |
Minimum Operating Temperature | 0°C | |
Height | 36mm | |
Safety Category Level | CAT III | |
Safety Category Voltage | 600V | |
Resistance Measurement Resolution | 0.1Ω | |
Dimensions | 199 x 75 x 36mm | |
DC Voltage Measurement Resolution | 100mV | |
AC Voltage Measurement Resolution | 100mV | |
Maximum Conductor Size | 30mm | |
Battery Life | 40 h | |
Battery Type | AAA | |
Safety Category | CAT III 600V | |
Best Resistance Measurement Accuracy | ±1% + 2 Digits | |
Display Type | LCD | |
Maximum Operating Temperature | +40°C | |
Non-Contact Voltage Detector | No | |
Length | 199mm | |
Width | 75mm | |
Power Source | Battery | |
Select all | ||
---|---|---|
Brand Metrix | ||
Absolute Maximum AC Current Measurement 400A ac | ||
Absolute Maximum DC Current Measurement 400A dc | ||
Absolute Maximum AC Voltage Measurement 600V ac | ||
Absolute Maximum DC Voltage Measurement 600V dc | ||
Absolute Maximum Resistance Measurement 600Ω | ||
Model Number MX 355 | ||
AC Current Measurement Resolution 10mA | ||
DC Current Measurement Resolution 10mA | ||
Best DC Current Accuracy ±(2.5% rdg + 10dgts) | ||
Clamp Meter Type AC/DC Clamp Meter | ||
Best AC Current Accuracy ±(1,9% rdg + 5dgts) | ||
Best AC Voltage Accuracy ±(1.9% rdg + 5dgts) | ||
Best DC Voltage Accuracy ±(1% rdg + 3dgts) | ||
Functions Measured AC Current, AC Voltage, DC Current, DC Voltage, Frequency, Resistance | ||
Jaw Capacity Busbars 30mm | ||
True RMS Yes | ||
Weight 243g | ||
Minimum Operating Temperature 0°C | ||
Height 36mm | ||
Safety Category Level CAT III | ||
Safety Category Voltage 600V | ||
Resistance Measurement Resolution 0.1Ω | ||
Dimensions 199 x 75 x 36mm | ||
DC Voltage Measurement Resolution 100mV | ||
AC Voltage Measurement Resolution 100mV | ||
Maximum Conductor Size 30mm | ||
Battery Life 40 h | ||
Battery Type AAA | ||
Safety Category CAT III 600V | ||
Best Resistance Measurement Accuracy ±1% + 2 Digits | ||
Display Type LCD | ||
Maximum Operating Temperature +40°C | ||
Non-Contact Voltage Detector No | ||
Length 199mm | ||
Width 75mm | ||
Power Source Battery | ||
Related links
- Metrix MX 355 Clamp Meter Max Current 400A ac CAT III 600V With...
- Metrix MX 355 Clamp Meter Max Current 400A ac CAT III 600V With RS...
- PeakTech P1650 Clamp Meter Max Current 400A ac CAT III 600V
- Fluke 325 Clamp Meter Max Current 400A ac CAT III 600V
- Ideal Industries 61-737 Clamp Meter Max Current 400A ac CAT III 600V
- Ideal Industries 61-747 Clamp Meter Max Current 400A ac CAT III 600V
- Fluke 325 Clamp Meter Max Current 400A ac CAT III 600V With UKAS...
- Fluke 325 Clamp Meter Max Current 400A ac CAT III 600V With RS Calibration