Metrix MX0355-Z Clamp Meter, 400 A 400 A 600 V dc 600 V ac CAT II, CAT III, RSCAL
- RS Stock No.:
- 192-5776
- Mfr. Part No.:
- MX0355-Z
- Manufacturer:
- Metrix
Subtotal (1 unit)*
€311.00
(exc. VAT)
€382.53
(inc. VAT)
- 27 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €311.00 |
*price indicative
- RS Stock No.:
- 192-5776
- Mfr. Part No.:
- MX0355-Z
- Manufacturer:
- Metrix
Select all | Attribute | Value |
|---|---|---|
| Brand | Metrix | |
| Product Type | Clamp Meter | |
| Maximum DC Current Measurement | 400A | |
| Resistance Resolution | 0.1Ω | |
| Maximum AC Voltage Measurement | 600V ac | |
| Maximum DC Voltage Measurement | 600V dc | |
| Model Number | MX0355-Z | |
| DC Voltage Resolution | 100 mV dc | |
| AC Current Accuracy | ±1.9 % rdg + 5 Digits | |
| DC Current Accuracy | ±2.5 % rdg + 10 Digits | |
| Resistance Measurement Accuracy | ±1 % rdg + 2 Digits | |
| DC Current Resolution | 10mA | |
| DC Voltage Accuracy | ±1 % rdg + 3 Digits | |
| AC Current Resolution | 10mA | |
| Minimum Operating Temperature | 0°C | |
| AC Voltage Accuracy | ±1.9 % rdg + 5 Digits | |
| AC Voltage Resolution | 100mV ac | |
| Clamp Meter Type | AC/DC Clamp Meter | |
| Maximum Jaw Opening | 30mm | |
| Maximum Operating Temperature | 40°C | |
| Width | 50mm | |
| Height | 28mm | |
| Standards/Approvals | RoHS | |
| Weight | 230g | |
| Length | 193mm | |
| Functions Measured | DC Current, Frequency, AC Current, DC Voltage, Resistance, AC Voltage | |
| True RMS | Yes | |
| Safety Category Level | CAT II, CAT III | |
| Battery Life | 40h | |
| Calibrated | RSCAL | |
| Non-Contact Voltage Detector | No | |
| Display Type | LCD | |
| Battery Type | AAA | |
| Power Source | Battery | |
| Safety Category Voltage | 300, 600V | |
| Maximum Conductor Size | 30mm | |
| Maximum AC Current Measurement | 400A | |
| Select all | ||
|---|---|---|
Brand Metrix | ||
Product Type Clamp Meter | ||
Maximum DC Current Measurement 400A | ||
Resistance Resolution 0.1Ω | ||
Maximum AC Voltage Measurement 600V ac | ||
Maximum DC Voltage Measurement 600V dc | ||
Model Number MX0355-Z | ||
DC Voltage Resolution 100 mV dc | ||
AC Current Accuracy ±1.9 % rdg + 5 Digits | ||
DC Current Accuracy ±2.5 % rdg + 10 Digits | ||
Resistance Measurement Accuracy ±1 % rdg + 2 Digits | ||
DC Current Resolution 10mA | ||
DC Voltage Accuracy ±1 % rdg + 3 Digits | ||
AC Current Resolution 10mA | ||
Minimum Operating Temperature 0°C | ||
AC Voltage Accuracy ±1.9 % rdg + 5 Digits | ||
AC Voltage Resolution 100mV ac | ||
Clamp Meter Type AC/DC Clamp Meter | ||
Maximum Jaw Opening 30mm | ||
Maximum Operating Temperature 40°C | ||
Width 50mm | ||
Height 28mm | ||
Standards/Approvals RoHS | ||
Weight 230g | ||
Length 193mm | ||
Functions Measured DC Current, Frequency, AC Current, DC Voltage, Resistance, AC Voltage | ||
True RMS Yes | ||
Safety Category Level CAT II, CAT III | ||
Battery Life 40h | ||
Calibrated RSCAL | ||
Non-Contact Voltage Detector No | ||
Display Type LCD | ||
Battery Type AAA | ||
Power Source Battery | ||
Safety Category Voltage 300, 600V | ||
Maximum Conductor Size 30mm | ||
Maximum AC Current Measurement 400A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Pocket clamp multimeters MX 350 and MX 355
Approvals
Related links
- Metrix MX 355 Clamp Meter UKAS
- Metrix MX 355 Clamp Meter RSCAL
- Metrix MX 355 Clamp Meter, 400 A 400 A 600 V dc 600 V ac CAT III
- Metrix MX0350-Z Clamp Meter RSCAL
- Fluke 355 Clamp Meter CAT III Non-Contact Voltage Detector, RSCAL
- Metrix MX0350-Z Clamp Meter, 400 A 400 A 600 V dc 600 V ac CAT III Non-Contact Voltage Detector
- Metrix MX0350-Z Clamp Meter UKAS
- Metrix MX0650-Z Clamp Meter RSCAL
