Megger DCM300E Leakage Clamp Meter, Max Current 300A ac CAT II 600 V, CAT III 500 V With UKAS Calibration
- RS Stock No.:
- 459-3152
- Mfr. Part No.:
- 6111-284
- Manufacturer:
- Megger
Subtotal (1 unit)*
€593.00
(exc. VAT)
€729.39
(inc. VAT)
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €593.00 |
*price indicative
- RS Stock No.:
- 459-3152
- Mfr. Part No.:
- 6111-284
- Manufacturer:
- Megger
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Megger | |
Absolute Maximum AC Current Measurement | 300A ac | |
Model Number | DCM300E | |
Calibrated | UKAS | |
AC Current Measurement Resolution | 10µA ac | |
Clamp Meter Type | Leakage Clamp Meter | |
Best AC Current Accuracy | ±5% +5 digits | |
Width | 64mm | |
Maximum Operating Temperature | +40°C | |
Jaw Capacity Busbars | 40mm | |
Weight | 125g | |
Safety Category Level | CAT II, CAT III | |
Safety Category Voltage | 500 V, 600 V | |
Safety Category | CAT II 600 V, CAT III 500 V | |
Display Type | LCD | |
Dimensions | 23 x 64 x 176mm | |
Functions Measured | AC Current | |
Minimum Operating Temperature | 0°C | |
Height | 176mm | |
Battery Life | 50 h | |
Length | 23mm | |
Power Source | Battery | |
Select all | ||
---|---|---|
Brand Megger | ||
Absolute Maximum AC Current Measurement 300A ac | ||
Model Number DCM300E | ||
Calibrated UKAS | ||
AC Current Measurement Resolution 10µA ac | ||
Clamp Meter Type Leakage Clamp Meter | ||
Best AC Current Accuracy ±5% +5 digits | ||
Width 64mm | ||
Maximum Operating Temperature +40°C | ||
Jaw Capacity Busbars 40mm | ||
Weight 125g | ||
Safety Category Level CAT II, CAT III | ||
Safety Category Voltage 500 V, 600 V | ||
Safety Category CAT II 600 V, CAT III 500 V | ||
Display Type LCD | ||
Dimensions 23 x 64 x 176mm | ||
Functions Measured AC Current | ||
Minimum Operating Temperature 0°C | ||
Height 176mm | ||
Battery Life 50 h | ||
Length 23mm | ||
Power Source Battery | ||
Related links
- Megger DCM300E Clamp Meter CAT III 500 V
- Megger DCM300E Clamp Meter, Max Current 300A ac CAT II 600V With RS Calibration
- RS PRO IEK10N Clamp Meter CAT III 300 V
- RS PRO IEK10N Clamp Meter CAT III 300 V With RS Calibration
- RS PRO IEK10N Clamp Meter CAT III 300 V With UKAS Calibration
- Metrix MX0350-Z Clamp Meter CAT III 300 V With RS Calibration
- UNI-T UT216C Clamp Meter Max Current 600A ac CAT II 600 V, CAT III 300 V
- RS PRO ICMA6 Clamp Meter CAT III 600 V