- RS Stock No.:
- 766-2692
- Mfr. Part No.:
- P01120921
- Manufacturer:
- Chauvin Arnoux
5 In stock, please allow up to 5 working days for delivery
Added
Price Each
€351.00
(exc. VAT)
€431.73
(inc. VAT)
Units | Per unit |
1 + | €351.00 |
- RS Stock No.:
- 766-2692
- Mfr. Part No.:
- P01120921
- Manufacturer:
- Chauvin Arnoux
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
F201 TRMS Clamp Multimeter
The F201 clamp multimeter is ideal for the needs of self-employed electricians and small and medium-sized business and industries in the electrical sector
Simple to use, the clampmeter offers all the necessary functions in a single, compact solution
Equiped with a fast 12-bit TRMS digital acquisition system
6000 counts LCD display
AC and DC voltage up to 1000 V
Resistance and audible continuity
Min and Max analysis
TrueInrush current measurement
IP54 protection
Simple to use, the clampmeter offers all the necessary functions in a single, compact solution
Equiped with a fast 12-bit TRMS digital acquisition system
6000 counts LCD display
AC and DC voltage up to 1000 V
Resistance and audible continuity
Min and Max analysis
TrueInrush current measurement
IP54 protection
Supplied with
Test leads set, soft carry case, K type thermocouple, 9V battery
Specifications
Attribute | Value |
---|---|
Absolute Maximum AC Current Measurement | 600A ac |
Absolute Maximum AC Voltage Measurement | 1400V ac |
Absolute Maximum Resistance Measurement | 59.99Ω |
Model Number | F201 |
Calibrated | UKAS |
AC Current Measurement Resolution | 0.01A |
Clamp Meter Type | AC Current Clamp Meter |
Best AC Current Accuracy | ±1% +3 digits |
Best AC Voltage Accuracy | ±1% + 3 Digits |
Jaw Capacity Busbars | 34mm |
Functions Measured | AC Current, AC Voltage, DC Voltage, Resistance, Temperature |
True RMS | Yes |
DC Voltage Measurement Resolution | 0.01V |
Dimensions | 78 x 42 x 222mm |
Resistance Measurement Resolution | 100mΩ |
Length | 78mm |
Width | 42mm |
Power Source | Battery |
Maximum Operating Temperature | +55°C |
Display Type | LCD |
Safety Category | CAT III 1000 V, CAT IV 600V |
Absolute Maximum Temperature Measurement | +1000°C |
Battery Type | 9V 6LR61 |
Safety Category Voltage | 600V |
Temperature Measurement Resolution | 0.1°C |
Safety Category Level | CAT IV |
Weight | 340g |
Battery Life | 130 h |
Maximum Conductor Size | 34mm |
AC Voltage Measurement Resolution | 0.01V |
Minimum Operating Temperature | -20°C |
Height | 222mm |