RS PRO Black Thermoplastic Wing Clamping Knob, M5, Threaded
- RS Stock No.:
- 188-880
- Manufacturer:
- RS PRO
Subtotal (1 pack of 10 units)*
€9.99
(exc. VAT)
€12.29
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €9.99 | €0.999 |
*price indicative
- RS Stock No.:
- 188-880
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread Size | M5 | |
| Product Type | Clamping Knob | |
| Thread Length | 25mm | |
| Knob Shape | Wing | |
| Mount Type | Threaded | |
| Knob Diameter | 28 mm | |
| Body Material | Thermoplastic | |
| Insert Material | Zinc Plated Steel | |
| Colour | Black | |
| Standards/Approvals | No | |
| Application | Industrial Machinery, Furniture, Equipment | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread Size M5 | ||
Product Type Clamping Knob | ||
Thread Length 25mm | ||
Knob Shape Wing | ||
Mount Type Threaded | ||
Knob Diameter 28 mm | ||
Body Material Thermoplastic | ||
Insert Material Zinc Plated Steel | ||
Colour Black | ||
Standards/Approvals No | ||
Application Industrial Machinery, Furniture, Equipment | ||
- COO (Country of Origin):
- CN
RS PRO Thermostatic Clamping Knob (M5 x 25mm)
A highly durable clamping knob for manual tightening and securing fixtures. Ideal for use with machinery, equipment and furniture. ;Fitted with a M5 threaded stem and tightened using winged shaped handle the clamping knob is easy to operate and is perfect for applications requiring regular adjustment. ;Manufactured from Zinc Plated Steel with an impact resistant injection moulded thermoplastic handle the clamping knob is resistant to solvents, oils and heat and is suitable for industrial applications.
Features and Benefits
M5 x 25mm threaded clamping knob;Wing handle;Zic Plated Steel thread;Tough thermoplastic handle
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Thermoplastic Wing Clamping Knob Threaded
- RS PRO Black Thermoplastic Wing Clamping Knob Threaded
- RS PRO Black Thermoplastic Wing Clamping Knob Threaded
- RS PRO Black Thermoplastic Wing Clamping Knob, Threaded Stud
- RS PRO Black Thermoplastic Wing Clamping Knob Threaded
- RS PRO Black Thermoplastic Wing Clamping Knob Threaded
- RS PRO Black Thermoplastic Wing Clamping Knob Threaded
- RS PRO Black Thermoplastic Wing Clamping Knob Threaded Stud
