RS PRO Silver Stainless Steel 4-Arm Clamping Knob, M6, Threaded Hole
- RS Stock No.:
- 188-948
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€19.60
(exc. VAT)
€24.11
(inc. VAT)
In Stock
- Plus 83 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.60 |
*price indicative
- RS Stock No.:
- 188-948
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Clamping Knob | |
| Thread Size | M6 | |
| Thread Length | 8mm | |
| Knob Shape | 4-Arm | |
| Mount Type | Threaded Hole | |
| Knob Diameter | 31 mm | |
| Hole Diameter | 6mm | |
| Hole Length | 8mm | |
| Body Material | Stainless Steel | |
| Insert Material | Stainless Steel | |
| Colour | Silver | |
| Standards/Approvals | No | |
| Application | Furniture, Equipment, Industrial Machinery | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Clamping Knob | ||
Thread Size M6 | ||
Thread Length 8mm | ||
Knob Shape 4-Arm | ||
Mount Type Threaded Hole | ||
Knob Diameter 31 mm | ||
Hole Diameter 6mm | ||
Hole Length 8mm | ||
Body Material Stainless Steel | ||
Insert Material Stainless Steel | ||
Colour Silver | ||
Standards/Approvals No | ||
Application Furniture, Equipment, Industrial Machinery | ||
- COO (Country of Origin):
- CN
RS PRO Stainless Steel Clamping Knob (M6)
A highly durable clamping knob for manual tightening and securing fixtures. Ideal for use with machinery, equipment and furniture featuring a M6 insert.
Tightened using the star lobe shaped handle the clamping knob is easy to operate and is perfect for applications requiring regular adjustment.
Manufactured from polished Stainless Steel the clamping knob is resistant to solvents, oils, grease and heat.
Features and Benefits
Stainless Steel
M8 insert clamping knob
Lobe shaped handle
Tough thermoplastic construction
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Silver 304 Stainless Steel Ball Clamping Knob Threaded Hole
- RS PRO Silver 304 Stainless Steel Multiple Lobes Clamping Knob Threaded Hole
- RS PRO Black 4-Arm Clamping Knob Threaded Stud
- RS PRO Black Phenolic 4-Arm Clamping Knob Threaded Stud
- RS PRO Black Thermoplastic 4-Arm Clamping Knob Threaded
- RS PRO Black Duroplast 1-Arm Clamping Knob Threaded Hole
- RS PRO Silver Aluminium Ball Clamping Knob Threaded Hole
- RS PRO Silver Aluminium Multiple Lobes Clamping Knob Threaded Hole
