RS PRO Black TPE Thumb Screw Clamping Knob, M8 x 20, Threaded
- RS Stock No.:
- 188-956
- Manufacturer:
- RS PRO
Subtotal (1 pack of 10 units)*
€14.98
(exc. VAT)
€18.43
(inc. VAT)
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €14.98 | €1.498 |
*price indicative
- RS Stock No.:
- 188-956
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Clamping Knob | |
| Thread Size | M8 x 20 | |
| Thread Length | 20mm | |
| Knob Shape | Thumb Screw | |
| Mount Type | Threaded | |
| Knob Diameter | 30 mm | |
| Body Material | TPE | |
| Insert Material | Galvanised Steel | |
| Colour | Black | |
| Standards/Approvals | No | |
| Application | Equipment, Furniture, Industrial Machinery | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Clamping Knob | ||
Thread Size M8 x 20 | ||
Thread Length 20mm | ||
Knob Shape Thumb Screw | ||
Mount Type Threaded | ||
Knob Diameter 30 mm | ||
Body Material TPE | ||
Insert Material Galvanised Steel | ||
Colour Black | ||
Standards/Approvals No | ||
Application Equipment, Furniture, Industrial Machinery | ||
- COO (Country of Origin):
- CN
RS PRO Thermoplastic Thumbscrew Knob With Zinc Plated Stem (M8 x 20mm)
A highly durable thumbscrew knob for manual tightening and securing fixtures. Ideal for use with machinery, packaging equipment, gym equipment and furniture. ;Fitted with a M8 Zinc Plated Steel insert and easily tightened with the knurled design. ;Manufactured from injection moulded thermoplastic knob is resistant to solvents, oils and highly resistant to heat. Ideal for industrial and commercial environments.
Features and Benefits
M8 x 20mm threaded clamping knob;Knurled thumbscrew design;Thermoplastic;Tough Zinc plated Steel stem;Resistant to oils and solvents;Highly resistant to heat
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Thermoplastic Thumb Screw Clamping Knob Threaded
- RS PRO Black Thermoplastic Thumb Screw Clamping Knob Threaded
- RS PRO Black Thermoplastic Thumb Screw Clamping Knob Threaded
- RS PRO Black Thermoplastic Thumb Screw Clamping Knob Threaded
- RS PRO Black Thermoplastic Thumb Screw Clamping Knob Threaded
- RS PRO Black Thermoplastic Thumb Screw Clamping Knob Threaded
- RS PRO Black Thermoplastic Thumb Screw Clamping Knob Threaded
- RS PRO Black Thermoplastic Thumb Screw Clamping Knob Threaded
