Elesa 45971 Black Duroplast Phenolic Ball Knob, M8, Threaded Hole
- RS Stock No.:
- 830-591
- Mfr. Part No.:
- 45971
- Manufacturer:
- Elesa
Subtotal (1 pack of 10 units)*
€86.30
(exc. VAT)
€106.15
(inc. VAT)
New product - Preorder today
- Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €86.30 | €8.63 |
*price indicative
- RS Stock No.:
- 830-591
- Mfr. Part No.:
- 45971
- Manufacturer:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Product Type | Knob | |
| Thread Size | M8 | |
| Thread Length | 47mm | |
| Knob Shape | Ball | |
| Mount Type | Threaded Hole | |
| Knob Diameter | 37 | |
| Hole Diameter | 8mm | |
| Body Material | Duroplast Phenolic | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Application | Clamping Knob | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Product Type Knob | ||
Thread Size M8 | ||
Thread Length 47mm | ||
Knob Shape Ball | ||
Mount Type Threaded Hole | ||
Knob Diameter 37 | ||
Hole Diameter 8mm | ||
Body Material Duroplast Phenolic | ||
Colour Black | ||
Standards/Approvals RoHS | ||
Application Clamping Knob | ||
- COO (Country of Origin):
- IT
The Elesa Spherical knob is manufactured from phenolic based duroplast, providing high strength and heat resistance for industrial applications. Its ergonomic spherical design ensures comfortable handling and precise control during repeated manual adjustments.
Phenolic based duroplast construction ensures durability
Resistant to heat and wear
Black colour provides consistent industrial appearance
Glossy finish improves surface quality
RoHS compliant material supports environmental standards
Related links
- Elesa 45981 Black Duroplast Phenolic Ball Knob Threaded Hole
- Elesa 75021 Black Duroplast Phenolic Lobe Clamping Knob Threaded Hole
- RS PRO Black Duroplast Phenolic Ball Clamping Knob, Threaded Hole
- Elesa 18211 Black Duroplast Phenolic Round Handle Threaded Hole
- Elesa 67601 Black Duroplast Phenolic Lobe Clamping Knob Threaded Hole
- Elesa 75341 Black Duroplast Phenolic Lobe Clamping Knob Threaded Hole
- RS PRO Black Duroplast 1-Arm Clamping Knob Threaded Hole
- RS PRO Black Duroplast 2-Arm Clamping Knob Threaded Hole
