Elesa 106321 Black Polyamide Based Technopolymer Fluted Knob Clamping Knob, M4, Threaded Hole
- RS Stock No.:
- 830-655
- Mfr. Part No.:
- 106321
- Manufacturer:
- Elesa
Subtotal (1 pack of 10 units)*
€46.04
(exc. VAT)
€56.63
(inc. VAT)
New product - Preorder today
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €46.04 | €4.604 |
*price indicative
- RS Stock No.:
- 830-655
- Mfr. Part No.:
- 106321
- Manufacturer:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Product Type | Clamping Knob | |
| Thread Size | M4 | |
| Thread Length | 13mm | |
| Knob Shape | Fluted Knob | |
| Mount Type | Threaded Hole | |
| Knob Diameter | 16 | |
| Hole Diameter | 4mm | |
| Body Material | Polyamide Based Technopolymer | |
| Insert Material | 303 Stainless Steel | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Application | Clamping Knob | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Product Type Clamping Knob | ||
Thread Size M4 | ||
Thread Length 13mm | ||
Knob Shape Fluted Knob | ||
Mount Type Threaded Hole | ||
Knob Diameter 16 | ||
Hole Diameter 4mm | ||
Body Material Polyamide Based Technopolymer | ||
Insert Material 303 Stainless Steel | ||
Colour Black | ||
Standards/Approvals RoHS | ||
Application Clamping Knob | ||
- COO (Country of Origin):
- IT
The Elesa Fluted knob is manufactured from polyamide based technopolymer, providing reliable performance and durability for industrial applications. Its fluted design ensures improved grip and precise manual adjustment, making it suitable for repeated use in various operating conditions.
Polyamide based technopolymer construction ensures durability
Black colour provides consistent industrial appearance
Matte finish improves grip and handling
Fluted design enhances control during adjustment
RoHS compliant material supports environmental standards
Related links
- Elesa 6643 Black Polyamide Based Technopolymer Fluted Knob Clamping Knob Threaded Hole
- Elesa 6541 Black Polyamide Based Technopolymer Fluted Knob Clamping Knob Threaded Hole
- Elesa 6641 Black Polyamide Based Technopolymer Fluted Knob Clamping Knob Threaded Hole
- Elesa 6754 Black Polyamide Based Technopolymer Fluted Knob Clamping Knob Threaded Hole
- Elesa 106757 Black Polyamide Based Technopolymer Fluted Knob Clamping Knob Threaded Hole
- Elesa 6646 Black Polyamide Based Technopolymer Fluted Knob Clamping Knob Threaded Hole
- Elesa 6331 Black Polyamide Based Technopolymer Round Knob Threaded Through Hole
- RS PRO Black Fibreglass Reinforced Polyamide Based (PA) Technopolymer Knurled Clamping Knob Threaded Hole
