RS PRO Silver 304 Stainless Steel Ball Clamping Knob, M8, Threaded Hole
- RS Stock No.:
- 144-3636
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save €10.65
View bulk pricing optionsSubtotal (1 bag of 2 units)*
€42.59
(exc. VAT)
€52.39
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €42.59 | €21.295 | - |
| 5 - 9 | €40.46 | €20.23 | €10.65 |
| 10 - 29 | €38.33 | €19.165 | €42.60 |
| 30 + | €35.80 | €17.90 | €203.70 |
*price indicative
- RS Stock No.:
- 144-3636
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Clamping Knob | |
| Thread Size | M8 | |
| Thread Length | 18mm | |
| Knob Shape | Ball | |
| Mount Type | Threaded Hole | |
| Knob Diameter | 38 mm | |
| Hole Length | 18mm | |
| Body Material | 304 Stainless Steel | |
| Colour | Silver | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Clamping Knob | ||
Thread Size M8 | ||
Thread Length 18mm | ||
Knob Shape Ball | ||
Mount Type Threaded Hole | ||
Knob Diameter 38 mm | ||
Hole Length 18mm | ||
Body Material 304 Stainless Steel | ||
Colour Silver | ||
Standards/Approvals No | ||
Highly polished stainless steel with machined thread or plain bore. Ø 16 / 20 / 25 / 32 / 38 / 44 / 50mm. M4 up to M10 threads. 4mm up to 10mm plain bore.
Stainless steel, heavy duty and highly polished knob. Suited to applications where hygiene is paramount such as medical, pharmaceutical and catering equipment.
Related links
- RS PRO Silver 304 Stainless Steel Ball Clamping Knob Threaded Hole
- RS PRO Silver 304 Stainless Steel Ball Clamping Knob Threaded Hole
- RS PRO Silver 304 Stainless Steel Ball Clamping Knob Threaded Hole
- RS PRO Silver 304 Stainless Steel Ball Clamping Knob Threaded Hole
- RS PRO Silver 304 Stainless Steel Ball Clamping Knob, Threaded Hole
- RS PRO Silver 304 Stainless Steel Ball Clamping Knob Threaded Hole
- RS PRO Silver 304 Stainless Steel Multiple Lobes Clamping Knob Threaded Hole
- RS PRO Silver 304 Stainless Steel Ball Clamping Knob, Push-in
