RS PRO Black Two Part Mouldings Inner Moulding Polypropylene Over Moulded with ’Soft Touch’ Thermoplastic Elastomer

Subtotal (1 pack of 10 units)*

€37.07

(exc. VAT)

€45.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€37.07€3.707

*price indicative

RS Stock No.:
188-3458
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Clamping Knob

Thread Size

M8

Thread Length

20mm

Knob Shape

Multiple Lobes

Mount Type

Threaded Stud

Knob Diameter

60 mm

Body Material

Two Part Mouldings Inner Moulding Polypropylene Over Moulded with ’Soft Touch’ Thermoplastic Elastomer

Insert Material

Zinc Plated Steel

Colour

Black

Standards/Approvals

HB (1.5mm)UL94

COO (Country of Origin):
CN

RS PRO Multiple Lobe Knob


The RS PRO male multiple lobe knob has a thread size of M8, thread length of 20mm and a knob diameter of 60mm. The black through-hole mount knob has a two-part moulding with the inner moulding of polypropylene and over moulding of soft-touch TPE-39 styrenic thermoplastic elastomer. The male thread material is zinc-plated steel.

Features and Benefits


• Tensile strength: 11MPa

• Flame retardant

• Electrical resistivity: 8 x 10^15ohm.cm

• Tear strength: 30kN/m

• Density: 1160kg/m³

• Water absorption: 0.05%

• Abrasion: 190mm³

• Moulding shrinkage: 1.8%

• Elongation at break: 470%

Certifications


• UL 94 approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy