Elesa 2311 Black Duroplast Round Knob, M6, Threaded Through Hole
- RS Stock No.:
- 268-7605
- Mfr. Part No.:
- 2311
- Manufacturer:
- Elesa
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€98.95
(exc. VAT)
€121.71
(inc. VAT)
Temporarily out of stock
- Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €98.95 | €3.958 |
| 5 - 9 | €94.00 | €3.76 |
| 10 - 29 | €89.05 | €3.562 |
| 30 + | €83.11 | €3.324 |
*price indicative
- RS Stock No.:
- 268-7605
- Mfr. Part No.:
- 2311
- Manufacturer:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Thread Size | M6 | |
| Product Type | Knob | |
| Thread Length | 14mm | |
| Knob Shape | Round | |
| Mount Type | Threaded Through Hole | |
| Knob Diameter | 22 mm | |
| Hole Diameter | 8mm | |
| Hole Length | 14mm | |
| Body Material | Duroplast | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Application | Coating | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Thread Size M6 | ||
Product Type Knob | ||
Thread Length 14mm | ||
Knob Shape Round | ||
Mount Type Threaded Through Hole | ||
Knob Diameter 22 mm | ||
Hole Diameter 8mm | ||
Hole Length 14mm | ||
Body Material Duroplast | ||
Colour Black | ||
Standards/Approvals RoHS | ||
Application Coating | ||
- COO (Country of Origin):
- IT
The Elesa 2311 B.193 series are knurled grip knobs. They are made of Phenolic based duroplast.
Designed to provide maximum ergonomics
Provide firm and safe grip to the operator's hand
Related links
- Elesa 2323 Black Duroplast Round Knob Threaded Stud
- Elesa 2321 Black Duroplast Round Knob Threaded Stud
- Elesa 2322 Black Duroplast Round Knob Threaded Stud
- Elesa 2301 Black Duroplast Round Knob Blind Hole
- Elesa 2211 Black Duroplast Round Knob Threaded Through Hole
- Elesa 2412 Black Duroplast Round Knob Threaded Through Hole
- Elesa 2513 Black Duroplast Round Knob Threaded Through Hole
- Elesa 2514 Black Duroplast Round Knob Threaded Through Hole
